Wide Terminal Thin Film Resistors
High Power, Space Saving
Vishay's MCW wide terminal thin film resistor series is an excellent choice where power dissipation, reliability, stability, and robust design is of major concern. The series is offered with two reverse geometry packages, 0406 and 0612 sizes, rated up to 0.3 W and 1 W, respectively. High-reliability applications will benefit from AEC-Q200 qualification, increased operating temperature up to 175°C and advanced thermal cycling robustness. This thin film series furthermore offers excellent moisture resistance, sulfur resistivity and is RoHS compliant. The MCW is available from 1Ω to 100kΩ, with tolerance and TCR combinations down to ±0.1% and ±15 ppm/°C.
MCW AT - Professional
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCW0612MC4709FP100 | RES SMD 47 OHM 1/2W 1206 WIDE | 47 Ohms | ±1% | 0,5W, 1/2W | 375 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | MCW0406MC2551FP500 | RES 2.55K OHM 1% 0.3W 0604 WIDE | 2.55 kOhms | ±1% | 0,3W | 0 - Immediate | $0.28 | Vis detaljer |
![]() | ![]() | MCW0406MC2942FP500 | RES 29.4K OHM 1% 0.3W 0604 WIDE | 29.4 kOhms | ±1% | 0,3W | 0 - Immediate | $0.28 | Vis detaljer |
![]() | ![]() | MCW0406MC4641FP500 | RES 4.64K OHM 1% 0.3W 0604 WIDE | 4.64 kOhms | ±1% | 0,3W | 0 - Immediate | $0.28 | Vis detaljer |
![]() | ![]() | MCW0406MC9531FP500 | RES 9.53K OHM 1% 0.3W 0604 WIDE | 9.53 kOhms | ±1% | 0,3W | 0 - Immediate | $0.28 | Vis detaljer |
![]() | ![]() | MCW0406MD1001DP500 | RES 1K OHM 0.5% 0.3W 0604 WIDE | 1 kOhms | ±0,5% | 0,3W | 0 - Immediate | $0.33 | Vis detaljer |
MCW AT - Precision
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCW0406MD4879BP100 | RES SMD 48.7 OHM 1/4W 0604 WIDE | 48.7 Ohms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | MCW0406MD5109BP100 | RES SMD 51 OHM 1/4W 0604 WIDE | 51 Ohms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | MCW0406MD5239BP100 | RES SMD 52.3 OHM 1/4W 0604 WIDE | 52.3 Ohms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | MCW0406MD5369BP100 | RES SMD 53.6 OHM 1/4W 0604 WIDE | 53.6 Ohms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | MCW0406MD5499BP100 | RES SMD 54.9 OHM 1/4W 0604 WIDE | 54.9 Ohms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | MCW0406MD5769BP100 | RES SMD 57.6 OHM 1/4W 0604 WIDE | 57.6 Ohms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $1.20 | Vis detaljer |