MHL Series Aluminum Capacitors
Chemi-Con's capacitors are ideally suited for high-temperature resistance automotive applications
Chemi-Con’s MHL series -40°C to +125°C SMD Aluminum electrolytic capacitors are recommended for high-temperature and high-heat resistance applications. The MHL series SMD-type aluminum electrolytic capacitors are recommended for smoothing and holdup for automotive modules and other extremely high-temperature applications including base stations in harsh environments. The MHL series can also be equipped with an anti-vibration base that improves anti-vibe resistance to +30G. The MHL series is AEC-Q200 compliant. It is perfect for hold-up circuits and is also perfect for filtering high-frequency noise.
- Downsized and longer life from current MVH series
- Endurance: 2,000 hours to 4,000 hours at +125°C
- Rated voltage range: 10 V to 35 V
- Nominal capacitance range: 47 µF to 680 µF
- For automobile modules and other high-temperature applications
- Solvent resistant type
- Vibration resistant structure
- RoHS2 compliant
- AEC-Q200 compliant
- Automotive modules (ECU)
- High-temperature power apps
- High-temperature noise filtering
- High-temperature hold-up
MHL Series Aluminum Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EMHL160ARA470MF61G | CAP ALUM 47UF 20% 16V SMD | 275 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | EMHL100ARA101MF61G | CAP ALUM 100UF 20% 10V SMD | 708 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | EMHL250ARA470MF61G | CAP ALUM 47UF 20% 25V SMD | 559 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | EMHL160ARA101MF61G | CAP ALUM 100UF 20% 16V SMD | 980 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | EMHL350ARA470MF61G | CAP ALUM 47UF 20% 35V SMD | 0 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | EMHL100ARA221MF80G | CAP ALUM 220UF 20% 10V SMD | 2064 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | EMHL160ARA471MJA0G | CAP ALUM 470UF 20% 16V SMD | 1467 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | EMHL160ARA681MJA0G | CAP ALUM 680UF 20% 16V SMD | 480 - Immediate | $14.77 | Vis detaljer |
![]() | ![]() | EMHL100ARA681MJA0G | CAP ALUM 680UF 20% 10V SMD | 480 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | EMHL250ARA331MJA0G | CAP ALUM 330UF 20% 25V SMD | 929 - Immediate | $12.17 | Vis detaljer |
![]() | ![]() | EMHL350ARA331MJA0G | CAP ALUM 330UF 20% 35V SMD | 1120 - Immediate | $12.36 | Vis detaljer |
![]() | ![]() | EMHL350ARA101MF80G | CAP ALUM 100UF 20% 35V SMD | 4889 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | EMHL250ARA101MF80G | CAP ALUM 100UF 20% 25V SMD | 3512 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | EMHL160ARA221MF80G | CAP ALUM 220UF 20% 16V SMD | 3240 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | EMHL250ARA221MHA0G | CAP ALUM 220UF 20% 25V SMD | 982 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | EMHL100ARA471MHA0G | CAP ALUM 470UF 20% 10V SMD | 848 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | EMHL350ARA221MHA0G | CAP ALUM 220UF 20% 35V SMD | 1278 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | EMHL160ARA331MHA0G | CAP ALUM 330UF 20% 16V SMD | 821 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | EMHL100ARA331MHA0G | CAP ALUM 330UF 20% 10V SMD | 0 - Immediate | $11.67 | Vis detaljer |