HXE Series Aluminum Capacitors
Chemi-Con's capacitors are ideally suited for input/output filtering and smoothing in automotive and other high-temperature applications
Chemi-Con’s HXE series -55°C to +135°C SMD hybrid polymer aluminum electrolytic capacitors are recommended for applications that need attributes such as low ESR/high ripple current capability and stable temperature characteristics of pure polymer aluminum capacitors with much higher rated voltage, stable leakage current after soldering and open failure mode. Pure Polymer Aluminum capacitors may experience short-circuit failures in high-humidity applications over 16 VDC.
- High reliability and high voltage are realized by hybrid electrolyte
- Endurance with ripple current: 2,000 hours to 4,000 hours at 135°C
- Rated voltage range: 16 VDC to 63 VDC
- Capacitance range: 47 µF to 470 µF
- High-temperature and high-reliability applications
- RoHS2 compliant
- Halogen-free
- AEC-Q200 compliant
- ECU
- GPS/camera modules
- DC/DC converters
- Radars
HXE Series Aluminum Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HHXE350ARA470MF61G | CAP ALUM HYBRID 47UF 20% 35V SMD | 241 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | HHXE350ARA151MHA0G | CAP ALUMHYB 150UF 20% 35V SMD | 543 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | HHXE160ARA471MJA0G | CAP ALUMHYB 470UF 20% 16V SMD | 1239 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | HHXE350ARA271MJA0G | CAP ALUMHYB 270UF 20% 35V SMD | 54 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | HHXE160ARA820MF61G | CAP ALUM HYBRID 82UF 20% 16V SMD | 1920 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | HHXE250ARA560MF61G | CAP ALUM HYBRID 56UF 20% 25V SMD | 25 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | HHXE250ARA101MF80G | CAP ALUMHYB 100UF 20% 25V SMD | 800 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | HHXE160ARA151MF80G | CAP ALUMHYB 150UF 20% 16V SMD | 3824 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | HHXE350ARA680MF80G | CAP ALUM HYBRID 68UF 20% 35V SMD | 0 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | HHXE160ARA271MHA0G | CAP ALUMHYB 270UF 20% 16V SMD | 1493 - Immediate | $12.68 | Vis detaljer |
![]() | ![]() | HHXE250ARA221MHA0G | CAP ALUMHYB 220UF 20% 25V SMD | 5389 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | HHXE250ARA331MJA0G | CAP ALUMHYB 330UF 20% 25V SMD | 659 - Immediate | $16.36 | Vis detaljer |