GPA Series Capacitors
63 V to 100 V aluminum electrolytic capacitors guaranteeing 3,000 to 5,000 hours of operation at 125°C from Chemi-Con
Chemi-Con’s GPA Series lead type aluminum electrolytic capacitors are best for direct-injection engine ECU, electric power steering ECU and various other controllers. As automobiles become more electronically-controlled, aluminum electrolytic capacitors are also required to have higher heat resistance, higher voltage, and higher ripple capability. Features of the GPA series include high heat resistance and high ripple current, as well as high endurance - 3000 to 5000 hours of operation at 125°C.
Only products with rated voltage of 25 to 50 V had been launched to the market until now, but products rated 63 to 100 V have been recently added. In addition, the series guarantees high heat resistance at 150°C. The GPA series will be an ideal product for automotive applications.
Features
- Endurance1: 125°C 3,000h/5,000h
- Endurance2: 150°C 100h+125°C 2,500/4,500h
- Voltage: 25~100 V
- Capacitance: 200~6,800 μF
- Size: φ12.5 × 20L~φ18 × 40L
GPA Series Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EGPA500ELL102ML25S | CAP ALUM 1000UF 20% 50V RADIAL | 50 V | 13767 - Immediate | $14.21 | Vis detaljer |
![]() | ![]() | EGPA800ELL331ML20S | CAP ALUM 330UF 20% 80V RADIAL TH | 80 V | 489 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | EGPA101ELL471ML35S | CAP ALUM 470UF 20% 100V RADIAL | 100 V | 106 - Immediate | $23.53 | Vis detaljer |
![]() | ![]() | EGPA350ELL122MK30S | CAP ALUM 1200UF 20% 35V RADIAL | 35 V | 732 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | EGPA350ELL152MK35S | CAP ALUM 1500UF 20% 35V RADIAL | 35 V | 403 - Immediate | $9.97 | Vis detaljer |
![]() | ![]() | EGPA350ELL681MK20S | CAP ALUM 680UF 20% 35V RADIAL TH | 35 V | 8793 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | EGPA500ELL471MK20S | CAP ALUM 470UF 20% 50V RADIAL TH | 50 V | 14367 - Immediate | $10.16 | Vis detaljer |
![]() | ![]() | EGPA500ELL821MK30S | CAP ALUM 820UF 20% 50V RADIAL TH | 50 V | 933 - Immediate | $10.74 | Vis detaljer |
![]() | ![]() | EGPA350ELL102MK25S | CAP ALUM 1000UF 20% 35V RADIAL | 35 V | 8738 - Immediate | $11.57 | Vis detaljer |
![]() | ![]() | EGPA500ELL122MK40S | CAP ALUM 1200UF 20% 50V RADIAL | 50 V | 500 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | EGPA500ELL102MK35S | CAP ALUM 1000UF 20% 50V RADIAL | 50 V | 460 - Immediate | $13.37 | Vis detaljer |
![]() | ![]() | EGPA350ELL182ML25S | CAP ALUM 1800UF 20% 35V RADIAL | 35 V | 500 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | EGPA630ELL471ML20S | CAP ALUM 470UF 20% 63V RADIAL TH | 63 V | 238 - Immediate | $13.89 | Vis detaljer |
![]() | ![]() | EGPA350ELL272ML35S | CAP ALUM 2700UF 20% 35V RADIAL | 35 V | 698 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | EGPA350ELL222ML30S | CAP ALUM 2200UF 20% 35V RADIAL | 35 V | 490 - Immediate | $14.98 | Vis detaljer |
![]() | ![]() | EGPA500ELL122MU35S | CAP ALUM 1200UF 20% 50V RADIAL | 50 V | 280 - Immediate | $15.75 | Vis detaljer |
![]() | ![]() | EGPA800ELL471ML25S | CAP ALUM 470UF 20% 80V RADIAL TH | 80 V | 904 - Immediate | $16.20 | Vis detaljer |
![]() | ![]() | EGPA350ELL222MU35S | CAP ALUM 2200UF 20% 35V RADIAL | 35 V | 450 - Immediate | $16.72 | Vis detaljer |
![]() | ![]() | EGPA101ELL201ML20S | CAP ALUM 200UF 20% 100V RADIAL | 100 V | 414 - Immediate | $18.84 | Vis detaljer |
![]() | ![]() | EGPA250ELL222MK30S | CAP ALUM 2200UF 20% 25V RADIAL | 25 V | 440 - Immediate | $18.97 | Vis detaljer |