TPP 100A-J/150A-J Series Miniature Open-Frame AC/DC Power Supplies

Traco Power's 100 watt 2" x 3” and 150 watt 2" x 4” footprint power supplies

Image of TRACO Power's TPP 100A-J and TPP 150A-J Series Miniature Open-Frame AC/DC Power Supplies TRACO POWER's TPP 100A-J and TPP 150A-J series of high-efficiency power supplies utilize industrial grade components for reliable full-load operation over extended temperatures (with or without cooling fans). These features make them ideal for high-density applications where the noise and cost of a cooling fan is prohibitive. Double reinforced insulation, 4 k VAC isolation and <75 µA leakage current make these products appropriate for 2xMOPP and Type BF medical applications. High reliability of 780 k hours (at +25°C per MIL-HDBK-217F) is supported by TRACO POWER's five-year warranty.

Thermal performance
  • -25°C to +85°C operating temperature
  • Full load/convection rated +55°C or +60°C (model dependent)
  • Full load operation up to +70°C with 10 cfm airflow (TPP 150)
Resources

Image of TRACO Power's TPP 100A-J Derating Graph

Image of TRACO Power's TPP 150A-J Derating Graph

Features
  • Excellent efficiency up to 92%
  • Max 0.3 watt no-load power consumption (ErP ready)
  • Medical IEC/EN/ES 60601-1 3rd edition safety approvals
  • ITE safety approvals IEC/EN/UL 60950-1
  • EMC compliance to EN55011 and IEC60601-1-2 4th Edition
  • Meets EN55032 class B conducted EMC emissions limits
  • Risk management file per ISO 14971
  • Input protection class I and class II
  • 12 V aux fan output (150 W models)

TPP 100A-J Series 2" x 3” AC/DC Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 2Spænding - Output 6Spænding - IsoleringTilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 12V 100WTPP 100-112A-JAC/DC CONVERTER 12V 100W--4 kV0 - Immediate
2 - Factory Stock
$582.20Vis detaljer
AC/DC CONVERTER 15V 100WTPP 100-115A-JAC/DC CONVERTER 15V 100W--4 kV10 - Immediate
18 - Factory Stock
$582.20Vis detaljer
AC/DC CONVERTER 24V 100WTPP 100-124A-JAC/DC CONVERTER 24V 100W--4 kV0 - Immediate
204 - Factory Stock
$582.20Vis detaljer
AC/DC CONVERTER 28V 100WTPP 100-128A-JAC/DC CONVERTER 28V 100W--4 kV17 - Immediate
17 - Factory Stock
$570.85Vis detaljer
AC/DC CONVERTER 36V 100WTPP 100-136A-JAC/DC CONVERTER 36V 100W--4 kV6 - Immediate
20 - Factory Stock
$570.47Vis detaljer
AC/DC CONVERTER 48V 100WTPP 100-148A-JAC/DC CONVERTER 48V 100W--4 kV13 - Immediate
214 - Factory Stock
$570.85Vis detaljer

TPP 150A-J Series 2" x 4” AC/DC Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 2Spænding - Output 6Spænding - IsoleringTilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 12V 150WTPP 150-112A-JAC/DC CONVERTER 12V 150W--4 kV2 - Immediate
47 - Factory Stock
$584.29Vis detaljer
AC/DC CONVERTER 15V 150WTPP 150-115A-JAC/DC CONVERTER 15V 150W--4 kV12 - Immediate
99 - Factory Stock
$584.29Vis detaljer
AC/DC CONVERTER 24V 150WTPP 150-124A-JAC/DC CONVERTER 24V 150W--4 kV73 - Immediate
6 - Factory Stock
$584.29Vis detaljer
AC/DC CONVERTER 28V 150WTPP 150-128A-JAC/DC CONVERTER 28V 150W--4 kV0 - Immediate
22 - Factory Stock
$584.29Vis detaljer
AC/DC CONVERTER 36V 150WTPP 150-136A-JAC/DC CONVERTER 36V 150W--4 kV6 - Immediate
70 - Factory Stock
$571.68Vis detaljer
AC/DC CONVERTER 48V 150WTPP 150-148A-JAC/DC CONVERTER 48V 150W--4 kV2 - Immediate
29 - Factory Stock
$571.68Vis detaljer
Published: 2018-10-08