TMPW Series Ultra-Compact Encapsulated AC/DC Power Supplies 5 W ~ 50 W
The extended input range of TRACO's power supplies makes them ideal for numerous industrial and household/building applications
TRACO's TMPW series offer four power levels covering 5 W ~ 50 W AC/DC power supplies which are available in both PCB and chassis mount encapsulated plastic cases. Their extended input range of 90 VAC to 305 VAC makes them ideal for a wide range of industrial and household/building applications. Additional features include an I/O-isolation voltage of 4000 VAC, an operating temperature range of -40°C to +70°C, and Class II safety approvals. An internal EN 55032 Class B filter saves valuable space for an often mandatory external filter. The ERP Ready (energy-efficient design with less than 0.1 W standby power consumption) combined with IEC/EN/UL 62368-1 and EN 60335-1 international safety approvals satisfy tomorrow's requirements for compact green power applications around the globe.
- Ultra-compact designs
- Encapsulated PCB or chassis mount packages
- Input range: 90 VAC ~ 305 VAC
- UL / EN / IEC 62368-1 safety approvals
- Class II prepared (no safety ground required)
- EN 60335-1 Approved for household applications
- Internal EN 55032 Class B EMI filter
- Operating temperature range: -40°C ~ +70°C
- ERP ready (high efficiency + <0.1 W no-load input power)
- 3-year warranty
Board Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 25-112 | AC/DC CONVERTER 12V 25W | 11 - Immediate | $163.19 | Vis detaljer |
![]() | ![]() | TMPW 25-105 | AC/DC CONVERTER 5.1V 20W | 4 - Immediate | $163.19 | Vis detaljer |
![]() | ![]() | TMPW 25-124 | AC/DC CONVERTER 24V 25W | 60 - Immediate | $163.19 | Vis detaljer |
![]() | ![]() | TMPW 25-115 | AC/DC CONVERTER 15V 25W | 2 - Immediate | $163.19 | Vis detaljer |
![]() | ![]() | TMPW 50-112 | AC/DC CONVERTER 12V 50W | 2 - Immediate | $225.01 | Vis detaljer |
![]() | ![]() | TMPW 50-124 | AC/DC CONVERTER 24V 50W | 65 - Immediate | $225.01 | Vis detaljer |
![]() | ![]() | TMPW 50-115 | AC/DC CONVERTER 15V 50W | 10 - Immediate | $225.01 | Vis detaljer |
![]() | ![]() | TMPW 5-105 | AC/DC CONVERTER 5V 5W | 21 - Immediate | $96.24 | Vis detaljer |
![]() | ![]() | TMPW 5-124 | AC/DC CONVERTER 24V 5W | 53 - Immediate | $96.24 | Vis detaljer |
![]() | ![]() | TMPW 5-103 | AC/DC CONVERTER 3.3V 5W | 5 - Immediate | $96.24 | Vis detaljer |
![]() | ![]() | TMPW 10-105 | AC/DC CONVERTER 5V 10W | 7 - Immediate | $115.39 | Vis detaljer |
![]() | ![]() | TMPW 10-112 | AC/DC CONVERTER 12V 10W | 13 - Immediate | $115.39 | Vis detaljer |
![]() | ![]() | TMPW 10-124 | AC/DC CONVERTER 24V 10W | 6 - Immediate | $115.39 | Vis detaljer |
![]() | ![]() | TMPW 10-115 | AC/DC CONVERTER 15V 10W | 3 - Immediate | $115.39 | Vis detaljer |
External Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 5-105-J | AC/DC CONVERTER 5V 5W | 11 - Immediate | $123.95 | Vis detaljer |
![]() | ![]() | TMPW 5-112-J | AC/DC CONVERTER 12V 5W | 93 - Immediate | $123.95 | Vis detaljer |
![]() | ![]() | TMPW 5-124-J | AC/DC CONVERTER 24V 5W | 11 - Immediate | $123.95 | Vis detaljer |
![]() | ![]() | TMPW 5-103-J | AC/DC CONVERTER 3.3V 5W | 1 - Immediate | $123.95 | Vis detaljer |
![]() | ![]() | TMPW 10-105-J | AC/DC CONVERTER 5V 10W | 6 - Immediate | $152.10 | Vis detaljer |
![]() | ![]() | TMPW 10-112-J | AC/DC CONVERTER 12V 10W | 0 - Immediate | $152.10 | Vis detaljer |
![]() | ![]() | TMPW 10-115-J | AC/DC CONVERTER 15V 10W | 0 - Immediate | $152.10 | Vis detaljer |
![]() | ![]() | TMPW 10-124-J | AC/DC CONVERTER 24V 10W | 13 - Immediate | $152.10 | Vis detaljer |
![]() | ![]() | TMPW 25-112-J | AC/DC CONVERTER 12V 25W | 47 - Immediate | $210.87 | Vis detaljer |
![]() | ![]() | TMPW 25-115-J | AC/DC CONVERTER 15V 25W | 2 - Immediate | $210.87 | Vis detaljer |
![]() | ![]() | TMPW 25-105-J | AC/DC CONVERTER 5.1V 20W | 9 - Immediate | $210.87 | Vis detaljer |
![]() | ![]() | TMPW 25-124-J | AC/DC CONVERTER 24V 25W | 9 - Immediate | $210.87 | Vis detaljer |
![]() | ![]() | TMPW 50-124-J | AC/DC CONVERTER 24V 50W | 15 - Immediate | $277.18 | Vis detaljer |
![]() | ![]() | TMPW 50-112-J | AC/DC CONVERTER 12V 50W | 2 - Immediate | $277.18 | Vis detaljer |
![]() | ![]() | TMPW 50-115-J | AC/DC CONVERTER 15V 50W | 0 - Immediate | $277.18 | Vis detaljer |