TMPW Series 5 W to 50 W AC/DC Modules
TRACO Power's 5 W to 50 W AC/DC modules come in chassis-mount with screw terminal connections
TRACO Power has expanded their 5 W, 10 W, 25 W, and 50 W TMPW series of encapsulated switching power supplies to now include suffix “T” models offering a compact chassis-mount package with screw terminal connections.
The TMPW family of 5 W to 50 W AC/DC modules are already available in both PCB-mount and chassis-mount with JST connections (suffix “J”)’. TRACO Power has added the screw terminals (Suffix “T”) to simplify industrial and in-field installations with key features that make these suitable for a wide range of industrial and household/building technology applications.
- Extended 90 VAC to 305 VAC and 100 VDC to 430 VDC input ranges
- <0.1 W no-load input power for ErP compliance
- Safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1
- Operating temperature range: -40°C to +70°C
- Internal EN 55032 class B filter (no extra components required)
- I/O-isolation voltage of 4,000 VAC
5 W - Screw Terminals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 5-103-T | AC/DC CONVERTER 3.3V 5W | 8 - Immediate | $119.53 | Vis detaljer |
![]() | ![]() | TMPW 5-105-T | AC/DC CONVERTER 5V 5W | 129 - Immediate | $119.53 | Vis detaljer |
![]() | ![]() | TMPW 5-112-T | AC/DC CONVERTER 12V 5.04W | 16 - Immediate | $119.53 | Vis detaljer |
![]() | ![]() | TMPW 5-124-T | AC/DC CONVERTER 24V 5.04W | 6 - Immediate | $119.53 | Vis detaljer |
5 W - JST Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 5-103-J | AC/DC CONVERTER 3.3V 5W | 1 - Immediate | $125.06 | Vis detaljer |
![]() | ![]() | TMPW 5-105-J | AC/DC CONVERTER 5V 5W | 13 - Immediate | $125.06 | Vis detaljer |
![]() | ![]() | TMPW 5-112-J | AC/DC CONVERTER 12V 5W | 38 - Immediate | $125.06 | Vis detaljer |
![]() | ![]() | TMPW 5-124-J | AC/DC CONVERTER 24V 5W | 11 - Immediate | $125.06 | Vis detaljer |
10 W - Screw Terminals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 10-105-T | AC/DC CONVERTER 5V 10W | 32 - Immediate | $151.11 | Vis detaljer |
![]() | ![]() | TMPW 10-112-T | AC/DC CONVERTER 12V 10W | 22 - Immediate | $151.11 | Vis detaljer |
![]() | ![]() | TMPW 10-124-T | AC/DC CONVERTER 24V 10W | 420 - Immediate | $151.11 | Vis detaljer |
10 W - JST Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 10-105-J | AC/DC CONVERTER 5V 10W | 6 - Immediate | $154.19 | Vis detaljer |
![]() | ![]() | TMPW 10-112-J | AC/DC CONVERTER 12V 10W | 1 - Immediate | $154.19 | Vis detaljer |
![]() | ![]() | TMPW 10-124-J | AC/DC CONVERTER 24V 10W | 13 - Immediate | $154.26 | Vis detaljer |
25 W - Screw Terminals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 25-105-T | AC/DC CONVERTER 5.1V 20W | 12 - Immediate | $205.82 | Vis detaljer |
![]() | ![]() | TMPW 25-112-T | AC/DC CONVERTER 12V 25W | 32 - Immediate | $205.82 | Vis detaljer |
![]() | ![]() | TMPW 25-115-T | AC/DC CONVERTER 15V 25W | 2 - Immediate | $205.82 | Vis detaljer |
![]() | ![]() | TMPW 25-124-T | AC/DC CONVERTER 24V 25W | 83 - Immediate | $205.82 | Vis detaljer |
25 W - JST Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 25-105-J | AC/DC CONVERTER 5.1V 20W | 9 - Immediate | $215.34 | Vis detaljer |
![]() | ![]() | TMPW 25-112-J | AC/DC CONVERTER 12V 25W | 47 - Immediate | $213.86 | Vis detaljer |
![]() | ![]() | TMPW 25-115-J | AC/DC CONVERTER 15V 25W | 2 - Immediate | $213.86 | Vis detaljer |
![]() | ![]() | TMPW 25-124-J | AC/DC CONVERTER 24V 25W | 9 - Immediate | $215.34 | Vis detaljer |
50 W - Screw Terminals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 50-112-T | AC/DC CONVERTER 12V 50W | 32 - Immediate | $272.82 | Vis detaljer |
![]() | ![]() | TMPW 50-115-T | AC/DC CONVERTER 15V 50W | 5 - Immediate | $273.66 | Vis detaljer |
![]() | ![]() | TMPW 50-124-T | AC/DC CONVERTER 24V 50W | 0 - Immediate | $281.96 | Vis detaljer |
50 W - JST Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPW 50-112-J | AC/DC CONVERTER 12V 50W | 2 - Immediate | $278.80 | Vis detaljer |
![]() | ![]() | TMPW 50-115-J | AC/DC CONVERTER 15V 50W | 0 - Immediate | $281.12 | Vis detaljer |
![]() | ![]() | TMPW 50-124-J | AC/DC CONVERTER 24V 50W | 6 - Immediate | $281.12 | Vis detaljer |