THN 20WIR Series DC/DC Converters
TRACO Power's 20 W DC/DC converters are suitable for railway and ruggedized industrial applications
TRACO Power's THN 20WIR series of ruggedized 20 W DC/DC converters offers high reliability in harsh environments. The series consists of 24 models featuring ultra-wide 4:1 input ranges (9 VDC to 36 VDC, 18 VDC to 75 VDC, and 36 VDC to 160 VDC) and single/dual outputs ranging from 3.3 VDC to 24 VDC. The high-density design provides high efficiencies up to 91%, an operating temperature range of -40°C to +85°C, and increased resistance to electromagnetic interference, shock/vibration, and thermal shock.
These converters are safety-approved to IEC/EN/UL 62368-1 and EN 50155 standards for harsh environments in industrial, railway, and transportation systems. Features include an internal EN 55032 Class A input filter, input undervoltage lockout, short-circuit protection, remote on/off, and output voltage trim. MTBF is greater than 1.2 million hours and is supported by TRACO Power's 3-year warranty.
- 1.00" x 1.00" x 0.39" case with six-sided shielding
- EN 50155/EN 61373 certified for railway applications
- IEC/EN/UL 62368-1 approved
- Ultra-wide 4:1 input ranges: 9 VIN to 36 VIN, 18 VIN to 75 VIN, and 36 VIN to 160 VIN
- Full-load operation: -40°C to +65°C
- I/O isolation: 3,000 VDC
- Optional heatsink
- Remote on/off and VOUT trim function
- Short-circuit, overvoltage, and overtemperature protection
- 3-year product warranty
THN 20WIR Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THN 20-7222WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 36V | 160V | 20 - Immediate | $450.27 | Vis detaljer |
![]() | ![]() | THN 20-7225WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 36V | 160V | 3 - Immediate | $450.14 | Vis detaljer |
![]() | ![]() | THN 20-7210WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 36V | 160V | 29 - Immediate | $436.76 | Vis detaljer |
![]() | ![]() | THN 20-4813WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 18V | 75V | 1 - Immediate | $370.45 | Vis detaljer |
![]() | ![]() | THN 20-2422WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 9V | 36V | 0 - Immediate | $392.57 | Vis detaljer |
![]() | ![]() | THN 20-7211WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 36V | 160V | 6 - Immediate | $436.76 | Vis detaljer |
![]() | ![]() | THN 20-4811WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 18V | 75V | 11 - Immediate | $406.65 | Vis detaljer |
![]() | ![]() | THN 20-2412WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 9V | 36V | 0 - Immediate | $346.73 | Vis detaljer |
![]() | ![]() | THN 20-7213WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 36V | 160V | 0 - Immediate | $397.77 | Vis detaljer |
![]() | ![]() | THN 20-2410WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 9V | 36V | 38 - Immediate | $380.78 | Vis detaljer |
![]() | ![]() | THN 20-4825WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 18V | 75V | 9 - Immediate | $418.95 | Vis detaljer |
![]() | ![]() | THN 20-4815WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 18V | 75V | 50 - Immediate | $370.45 | Vis detaljer |
![]() | ![]() | THN 20-4823WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 18V | 75V | 0 - Immediate | $396.80 | Vis detaljer |
![]() | ![]() | THN 20-2423WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 9V | 36V | 22 - Immediate | $392.70 | Vis detaljer |
![]() | ![]() | THN 20-2411WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 9V | 36V | 202 - Immediate | $380.78 | Vis detaljer |
![]() | ![]() | THN 20-2425WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 9V | 36V | 48 - Immediate | $392.57 | Vis detaljer |
![]() | ![]() | THN 20-7212WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 36V | 160V | 10 - Immediate | $397.77 | Vis detaljer |
![]() | ![]() | THN 20-2413WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 9V | 36V | 9 - Immediate | $346.73 | Vis detaljer |
![]() | ![]() | THN 20-4822WIR | 20 WATT DC/DC CONVERTER, RAILWAY | 18V | 75V | 10 - Immediate | $418.95 | Vis detaljer |
Associated Product
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THN-HS1 | HEAT SINK FOR THN15/15WI/N20 PWR | THN10WIR-, THN15-, THN15N-, THN15WI-, THN15WIR-, THN20-, THN20WI-, THN20WIR-, THN30-, THN30WI-serien af strømforsyninger | 1212 - Immediate 3060 - Factory Stock | $30.94 | Vis detaljer |