TEN-WIRH Railway/Industrial DC/DC Converters
TRACO Power's EN 50155 and EN 61373 certified converters include platforms covering 3 W, 6 W, 10 W, 20 W, and 40 W power levels
TRACO Power's TEN-WIRH range of 3 W ~ 40 W high-reliability DC/DC converters are offered in compact and fully encapsulated footprints with an ultra-wide, 4:1 input range of 36 VDC ~ 160 VDC.
The TEN-WIRH series includes five power platforms covering 3 W, 6 W, 10 W, 20 W, and 40 W power levels with single and dual outputs ranging 3 VDC ~ 24 VDC and high-efficiency operation up to 90%. All models feature 3,000 VAC reinforced I/O isolation and remote on/off control. The series has an internal filter for EN 50121-3-2 compliance (EMC for rolling stock) and meets EN55032 Class A emissions (conducted and radiated). The converters have embedded protection from undervoltage input, short-circuit, overtemperature, and overvoltage conditions. Single-output models have a minimum ±10% output adjustment range. The proven and certified design guarantees the highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. An extended operating temperature range of -40°C up to +95°C without derating (depending on the model) makes them ideal for harsh-environment applications in both railway and industrial applications.
All models are EN 50155 certified, including EN 61373 for mechanical shock and vibration and EN 45545-2 for fire behavior. The TEN-WIHR series are IEC/EN/UL 62368-1 approved for IT and industrial electronics equipment and supported with a three-year product warranty.
- Fully encapsulated
- 4000 VAC I/O isolation (reinforced)
- 4:1 input voltage range: 36 VDC to 160 VDC
- EN 50155 and EN 61373 railway-certified
- IEC/EN/UL 62368-1 approvals
- Internal EMI filter meets EN 55032 Class A
- Single output minimum ±10% output adjustment
- -40°C up to +95°C without derating
- EN 45545-2 fire behavior
- Remote on/off function
- 3-year product warranty
TEN-WIRH Railway/Industrial DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Output 2 | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TEN 10-11010WIRH | 10 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 8.25 W | 4 - Immediate | $295.19 | Vis detaljer |
![]() | ![]() | TEN 10-11011WIRH | 10 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 10 W | 10 - Immediate | $295.19 | Vis detaljer |
![]() | ![]() | TEN 10-11012WIRH | 10 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 9.96 W | 0 - Immediate | $281.56 | Vis detaljer |
![]() | ![]() | TEN 10-11013WIRH | 10 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 10 W | 10 - Immediate | $281.56 | Vis detaljer |
![]() | ![]() | TEN 10-11015WIRH | 10 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 9.984 W | 1 - Immediate | $281.56 | Vis detaljer |
![]() | ![]() | TEN 10-11021WIRH | 10 WATT DC/DC, 4000 VAC ISOLATIO | 36V | -5V | 10 W | 1 - Immediate | $286.95 | Vis detaljer |
![]() | ![]() | TEN 10-11022WIRH | 10 WATT DC/DC, 4000 VAC ISOLATIO | 36V | -12V | 9.984 W | 9 - Immediate | $286.95 | Vis detaljer |
![]() | ![]() | TEN 10-11023WIRH | 10 WATT DC/DC, 4000 VAC ISOLATIO | 36V | -15V | 9.99 W | 0 - Immediate | $271.77 | Vis detaljer |
![]() | ![]() | TEN 20-11011WIRH | 20 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 20 W | 2 - Immediate | $419.77 | Vis detaljer |
![]() | ![]() | TEN 20-11012WIRH | 20 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 20 W | 4 - Immediate | $382.37 | Vis detaljer |
![]() | ![]() | TEN 20-11013WIRH | 20 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 20 W | 0 - Immediate | $362.15 | Vis detaljer |
![]() | ![]() | TEN 20-11015WIRH | 20 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 20 W | 45 - Immediate | $382.49 | Vis detaljer |
![]() | ![]() | TEN 20-11021WIRH | 20 WATT DC/DC, 4000 VAC ISOLATIO | 36V | -5V | 20 W | 1 - Immediate | $393.52 | Vis detaljer |
![]() | ![]() | TEN 20-11022WIRH | 20 WATT DC/DC, 4000 VAC ISOLATIO | 36V | -12V | 20 W | 16 - Immediate | $393.52 | Vis detaljer |
![]() | ![]() | TEN 20-11023WIRH | 20 WATT DC/DC, 4000 VAC ISOLATIO | 36V | - | 20 W | 10 - Immediate | $393.52 | Vis detaljer |
![]() | ![]() | TEN 3-11010WIRH | 3 WATT DC/DC, 4000 VAC ISOLATION | 36V | - | 3.3 W | 0 - Immediate | $236.93 | Vis detaljer |
![]() | ![]() | TEN 3-11011WIRH | 3 WATT DC/DC, 4000 VAC ISOLATION | 36V | - | 3.3 W | 4 - Immediate | $236.93 | Vis detaljer |
![]() | ![]() | TEN 3-11012WIRH | 3 WATT DC/DC, 4000 VAC ISOLATION | 36V | - | 3.3 W | 1 - Immediate | $230.08 | Vis detaljer |
![]() | ![]() | TEN 3-11013WIRH | 3 WATT DC/DC, 4000 VAC ISOLATION | 36V | - | 3.3 W | 1 - Immediate | $230.08 | Vis detaljer |
![]() | ![]() | TEN 3-11015WIRH | 3 WATT DC/DC, 4000 VAC ISOLATION | 36V | - | 3.3 W | 0 - Immediate | $230.08 | Vis detaljer |