D1LPC Series High-Current Jumper
Thin Film Technology's surface-mount (SMT) metal foil jumper ensures efficient and reliable electrical connections
Thin Film Technology's D1LPC series is a high-current surface-mount jumper offering benefits for carrying a significant amount of electrical current between two points on a printed circuitboard. These jumpers are designed to handle higher current levels without causing excessive resistance, heat generation, or voltage drops.
The D1LPC series helps to ensure efficient and reliable electrical connections, preventing issues such as overheating or signal degradation. The buzzers are available in compact case sizes including the 01005 to save valuable circuit board space. It's important to match the current carrying capacity of the jumper to the requirements of the specific application to ensure proper functioning and safety.
- English case sizes: 01005, 0201, 0402, 0603, 0805, and 1206
- Current handling range: up to 40 A
- Resistance: 1 mΩ (max.)
- Low profile
- AEC-Q200-qualified
- Automotive electronics
- Power and battery management
- Voltage regulation
- Industrial automation
- Telecommunication
- Consumer electronics
- Lighting systems
- Renewable energy
D1LPC Series High-Current Jumpers
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D1LPC0201CJUMPF-T10 | RES 0 OHM JUMPER 1% 0201 | -55°C – 155°C | 0201 (0603 metrisk) | 17965 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | D1LPC0402CJUMPF-T10 | RES 0 OHM JUMPER 1% 0402 | -55°C – 170°C | 0402 (1005 metrisk) | 19 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | D1LPC0603CJUMPF-T5 | RES 0 OHM JUMPER 1% 0603 | -55°C – 170°C | 0603 (1608 metrisk) | 13308 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | D1LPC0805CJUMPF-T5 | RES 0 OHM JUMPER 1% 0805 | -55°C – 170°C | 0805 (2012 metrisk) | 0 | $1.01 | Vis detaljer |
![]() | ![]() | D1LPC1206CJUMPF-T5 | RES 0 OHM JUMPER 1% 1206 | -55°C – 170°C | 1206 (3216 metrisk) | 37470 - Immediate | $1.78 | Vis detaljer |