D1LPC Metal-Foil High-Current Jumpers
Thin Film Technology’s high-current jumpers are available in a variety of case sizes, ensuring savings on valuable circuit board space
Using a high-current surface-mount jumper like Thin Film Technology's D1LPC can be beneficial when users need to carry a significant amount of electrical current between two points on a printed circuit board. These jumpers are designed to handle higher current levels without causing excessive resistance, heat generation, or voltage drops. The D1LPC series not only helps ensure efficient and reliable electrical connections, preventing issues like overheating or signal degradation, but they are also available in compact case sizes as small as 01005 to save valuable circuit board space. It's important to match the current-carrying capacity of the jumper to the requirements of specific applications to ensure proper functioning and safety.
- Case sizes: 01005, 0201, 0402, 0603, 0805, and 1206
- Current range: up to 40 A
- Resistance: 1 mΩ maximum
- Low profile
- AEC-Q200 qualified
- Automotive electronics
- Power and battery management
- Voltage regulation
- Industrial automation
- Telecommunications
- Consumer electronics
- Lighting systems
- Renewable energy
D1LPC Metal-Foil High-Current Jumpers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1LPC0100CJUMPFD-T20 | RES 0 OHM JUMPER 1% 01005 | 52200 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | D1LPC0201CJUMPF-T10 | RES 0 OHM JUMPER 1% 0201 | 17965 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | D1LPC0402CJUMPF-T10 | RES 0 OHM JUMPER 1% 0402 | 19 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | D1LPC0603CJUMPF-T5 | RES 0 OHM JUMPER 1% 0603 | 13308 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | D1LPC0805CJUMPF-T5 | RES 0 OHM JUMPER 1% 0805 | 0 | $1.01 | Vis detaljer |
![]() | ![]() | D1LPC1206CJUMPF-T5 | RES 0 OHM JUMPER 1% 1206 | 37415 - Immediate | $1.78 | Vis detaljer |