TM4C129Dx Tiva C Series MCUs

TI's Tiva C series MCUs integrate a large variety of rich communication features to allow critical, real-time control between performance and power

Image of Texas Instruments' TM4C129Dx Tiva™ C Series MCUsTexas Instruments' Tiva™ C series microcontrollers integrate a large variety of rich communication features to enable a new class of highly-connected designs with the ability to allow critical, real-time control between performance and power. The microcontrollers feature integrated communication peripherals along with other high-performance analog and digital functions to offer a strong foundation for many different target uses, spanning from human machine interface to networked system management controllers.

In addition, these MCUs offer the advantages of ARM®'s widely-available development tools, System-on-Chip (SoC) infrastructure, and a large user community. Additionally, these microcontrollers use ARM's Thumb®-compatible Thumb-2 instruction set to reduce memory requirements, and thereby, cost. Finally, the TM4C129DNCPDT microcontroller is code-compatible to all members of the extensive Tiva™ C series, providing flexibility to fit precise needs.

TM4C129Dx Tiva C Series MCUs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC MCU 32BIT 1MB FLASH 212NFBGATM4C129DNCZADI3IC MCU 32BIT 1MB FLASH 212NFBGA0 - Immediate$107.40Vis detaljer
IC MCU 32BIT 1MB FLASH 128TQFPTM4C129DNCPDTI3IC MCU 32BIT 1MB FLASH 128TQFP163 - Immediate$140.95Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseCentral processorPlatformUdnyttet IC/delTilgængeligt antal PrisVis detaljer
TM4C129X EVAL BRDDK-TM4C129XTM4C129X EVAL BRDARM® Cortex®-M4-TM4C129x0 - Immediate$1,599.46Vis detaljer
Published: 2013-12-23