TM4C1294KCPDT, Tiva™ C-Series MCUs

TI offers its TM4C1294KCPDT, IoT-enabled, high-performance, 32-bit, ARM® Cortex®-M4F-based MCUs

Image of Texas Instruments' TM4C1294KCPDT, Tiva™ C Series MCUsTexas Instruments' Tiva C-series microcontrollers integrate a large variety of rich communication features to enable a class of highly connected designs with the ability to allow critical, real-time control between performance and power. The microcontrollers feature integrated communication peripherals along with other high-performance analog and digital functions to offer a strong foundation for many different target uses spanning from human-machine interface to networked system management controllers.

In addition, Tiva C-series microcontrollers offer the advantages of ARM's widely available development tools, system-on-chip (SoC) infrastructure, and a large user community. Additionally, these microcontrollers use ARM's Thumb®-compatible Thumb-2 instruction set to reduce memory requirements and, thereby, cost. Finally, the TM4C1294KCPDT microcontroller is code-compatible to all members of the extensive Tiva C-series, providing flexibility to fit precise needs.

Texas Instruments offers a complete solution to get to market quickly, with evaluation and development boards, white papers and application notes, an easy-to-use peripheral driver library, and a strong support, sales, and distributor network.

Features
  • Performance
    • ARM Cortex-M4F processor core
    • 120 MHz operation; 150 DMIPS performance
    • 512 KB Flash memory
    • 256 KB, single-cycle system SRAM
    • 6 KB of EEPROM
    • Internal ROM loaded with TivaWare™ for C-series software
    • 8-, 16-, and 32-bit dedicated external peripheral interface (EPI) for peripherals and memory
  • Security
    • Cyclical redundancy check (CRC) hardware with 16- and 32-bit hash function that supports four CRC forms
    • Support for four tamper inputs and configurable tamper event response
  • Communication interfaces
    • Eight universal, asynchronous receivers/transmitters (UARTs)
    • Four quad-synchronous serial interface (QSSI) modules with bi-, quad-, and advanced SSI support
    • Ten inter-integrated circuit (I2C) modules with four transmission speeds including high-speed mode
    • Two controller area network (CAN) 2.0 A/B controllers
    • 10/100 Ethernet MAC
    • Ethernet PHY with IEEE 1588 PTP hardware support
    • Universal serial bus (USB) 2.0 OTG/host/device with ULPI interface option and link power management (LPM) support

TM4C1294KCPDT, Tiva™ C Series MCUs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 512KB FLASH 128TQFPTM4C1294KCPDTI3IC MCU 32BIT 512KB FLASH 128TQFP402 - Immediate$119.64Vis detaljer
IC MCU 32BIT 512KB FLASH 128TQFPTM4C1294KCPDTI3RIC MCU 32BIT 512KB FLASH 128TQFP886 - Immediate$101.31Vis detaljer

Associated Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR LAUNCHPADBOOSTXL-EDUMKIIEVAL BOARD FOR LAUNCHPAD10 - Immediate$237.69Vis detaljer
BOOSTER PACK SENSORBOOSTXL-SENSHUBBOOSTER PACK SENSOR0 - Immediate$348.64Vis detaljer
LAUNCHPAD TM4C123G EVAL BRDEK-TM4C123GXLLAUNCHPAD TM4C123G EVAL BRD0 - Immediate$165.85Vis detaljer
LAUNCHPAD TM4C129X EVAL BRDEK-TM4C1294XLLAUNCHPAD TM4C129X EVAL BRD332 - Immediate$190.14Vis detaljer
LAUNCHPAD TM4C129E EVAL BRDEK-TM4C129EXLLAUNCHPAD TM4C129E EVAL BRD10 - Immediate$228.18Vis detaljer
BOOSTERPACK GPIO BREAKOUTBOOSTXL-IOBKOUTBOOSTERPACK GPIO BREAKOUT0 - Immediate$155.27Vis detaljer
TM4C129X EVAL BRDDK-TM4C129XTM4C129X EVAL BRD0 - Immediate$1,577.08Vis detaljer
XDS100 USB JTAG EMULATORTMDSEMU100V2U-14TXDS100 USB JTAG EMULATOR0 - Immediate$550.95Vis detaljer
XDS100 USB JTAG EMULATORTMDSEMU100V2U-ARMXDS100 USB JTAG EMULATOR0 - Immediate$550.95Vis detaljer
EMULATOR TRACE SYSTEM USBTMDSEMU560V2STM-UEMULATOR TRACE SYSTEM USB33 - Immediate$7,885.38Vis detaljer
EVAL BOARD FOR K350QVG-V2-FBOOSTXL-K350QVG-S1EVAL BOARD FOR K350QVG-V2-F0 - Immediate$198.06Vis detaljer
DEBUGGER FOR SENSORTAGCC-DEVPACK-DEBUGDEBUGGER FOR SENSORTAG0 - Immediate$118.88Vis detaljer
XDS100 USB JTAG EMULATORTMDSEMU100V2U-20TXDS100 USB JTAG EMULATOR0 - Immediate$550.95Vis detaljer
XDS200 USB JTAG EMULATORTMDSEMU200-UXDS200 USB JTAG EMULATOR51 - Immediate$2,880.26Vis detaljer
EMULATOR TRACE SYSTEM XDS560TMDSEMU560V2STM-UEEMULATOR TRACE SYSTEM XDS56010 - Immediate$11,847.88Vis detaljer
Published: 2016-09-26