OPAx376 Operational Amplifiers
TI offers its OPAx376 low-noise, low quiescent current, precision operational amplifier e-trim™ series
Texas Instruments' OPA376 family represents a generation of low-noise operational amplifiers with e-trim, offering outstanding dc precision and ac performance. Rail-to-rail input and output, low offset (25 µV maximum), low noise (7.5 nV/√Hz), quiescent current of 950 µA (maximum), and a 5.5 MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
The OPA376 (single version) is available in MicroSIZE SC70-5, SOT-23-5, and SOIC-8 packages. The OPA2376 (dual) is offered in the DSBGA-8, VSSOP-8, and SOIC-8 packages. The OPA4376 (quad) is offered in a TSSOP-14 package. All versions are specified for operation from -40°C to +125°C.
| Features | Applications | |
|
|
OPAx376 Operational Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Ændringshastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA376AIDCKR | IC OPAMP GP 1 CIRCUIT SC70-5 | 2V/µs | 0 - Immediate | $12.67 | Vis detaljer |
![]() | ![]() | OPA376AIDBVR | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2V/µs | 0 - Immediate | $12.67 | Vis detaljer |
![]() | ![]() | OPA376AQDBVRQ1 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2V/µs | 8179 - Immediate | $14.66 | Vis detaljer |
![]() | ![]() | OPA376AIDBVT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2V/µs | 19 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | OPA376AIDCKT | IC OPAMP GP 1 CIRCUIT SC70-5 | 2V/µs | 2234 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | OPA376AIDR | IC OPAMP GP 1 CIRCUIT 8SOIC | 2V/µs | 2420 - Immediate | $12.67 | Vis detaljer |
![]() | ![]() | OPA376AID | IC OPAMP GP 1 CIRCUIT 8SOIC | 2V/µs | 728 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | OPA2376AIYZDR | IC OPAMP GP 2 CIRCUIT 8DSBGA | 2V/µs | 297 - Immediate | $17.23 | Vis detaljer |
![]() | ![]() | OPA2376AIYZDT | IC OPAMP GP 2 CIRCUIT 8DSBGA | 2V/µs | 2384 - Immediate | $20.25 | Vis detaljer |
![]() | ![]() | OPA2376AIDGKT | IC OPAMP GP 2 CIRCUIT 8VSSOP | 2V/µs | 562 - Immediate | $20.25 | Vis detaljer |
![]() | ![]() | OPA2376AIDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 2V/µs | 0 - Immediate | $17.23 | Vis detaljer |
![]() | ![]() | OPA2376AIDGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 2V/µs | 279 - Immediate | $17.23 | Vis detaljer |
![]() | ![]() | OPA2376AQDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | 2V/µs | 2147 - Immediate | $20.00 | Vis detaljer |
![]() | ![]() | OPA2376QDGKRQ1 | IC OPAMP GP 2 CIRCUIT 8VSSOP | 2V/µs | 0 - Immediate | $20.00 | Vis detaljer |
![]() | ![]() | OPA2376AID | IC OPAMP GP 2 CIRCUIT 8SOIC | 2V/µs | 110 - Immediate | $20.25 | Vis detaljer |
![]() | ![]() | OPA4376AIPWR | IC OPAMP GP 4 CIRCUIT 14TSSOP | 2V/µs | 597 - Immediate | $22.18 | Vis detaljer |
![]() | ![]() | OPA4376AIPW | IC OPAMP GP 4 CIRCUIT 14TSSOP | 2V/µs | 960 - Immediate | $26.17 | Vis detaljer |