Texas Instruments' OPA4388 precision op-amps are ultra-low noise, fast-settling, zero-drift, zero-crossover devices that provide rail-to-rail input and output operation. These features and excellent AC performance, combined with 0.25 µV offset and 0.005 µV/°C drift overtemperature makes the OPA4388 ideal for driving high-precision, analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs). This design results in excellent performance when driving ADCs without degradation of linearity. The OPA4388 (quad) is offered in the TSSOP-14 and SO-14 packages. The op-amps are specified over the industrial temperature range of -40°C to +125°C.
Features
- Ultra-low offset voltage: ±0.25 µV
- Zero drift: ±0.005 µV/°C
- Zero crossover: 140 dB CMRR true RRIO
- Low noise: 7.0 nV√Hz at 1 kHz
- No 1/f noise: 140 nVPP (0.1 Hz to 10 Hz)
- Fast settling: 2 µs (1 V to 0.01%)
- Gain bandwidth: 10 MHz
- Single supply: ±1.25 V to ±2.75 V
- True rail-to-rail input and output
- EMI/RFI filtered inputs
- Industry-standard packages: SOIC-14 and TSSOP-14
Applications
- Bridge amps
- Strain gauges
- Test equipment
- Current shunt measurement
- Thermocouples, thermopiles
- Electronic scales
- Medical instrumentation
- Resistor thermal detectors
- Precision active filters