T-Core Platform
Terasic Technologies’ platform is a highly flexible tool for FPGAs
Terasic's T-Core is a small but powerful, highly flexible platform and configuration tool for FPGAs powered by the largest Intel® MAX® 10 FPGA. The board itself takes advantage of the 50K logic elements to achieve a low system cost, high efficiency, and adaptability both as a development kit and as a production-ready module. Also equipped with an on board USB-Blaster and JTAG Master, T-Core provides a cost-effective configuration solution: developers can load FPGA-bit stream to the on-board MAX 10 or other FPGA boards during prototyping and production period.
As a RISC-V starter kit, T-Core fully supports RISC-V CPU. With the Terasic-optimized RISC-V BSP and on-board USB Blaster, developers can easily get started and enjoy the significant flexibility when developing their RISC-V based applications.
- MAX 10 10M50DAF484C7G FPGA for 50K LEs
- On-board USB-Blaster II for programming MAX 10
- Support RISC-V programming and software binary code storing via onboard USB-Blaster II circuit
- JTAG master for programming on other FPGA boards
- One 2x6 TMD expansion header and one 1x10 ADC header
- Embedded computing
- Drive/motion control
- Test and measurement
- IoT
T-Core Platform
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0633 | T-CORE PLATFORM KIT | 171 - Immediate | $910.08 | Vis detaljer |
Intel® MAX® 10 FPGAs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10M50DAF672I7G | IC FPGA 500 I/O 672FBGA | 37 - Immediate | $1,904.03 | Vis detaljer |
![]() | ![]() | 10M04DAF256C8G | IC FPGA 178 I/O 256FBGA | 342 - Immediate | $168.68 | Vis detaljer |
![]() | ![]() | 10M04DAF256I7G | IC FPGA 178 I/O 256FBGA | 76 - Immediate | $224.99 | Vis detaljer |
![]() | ![]() | 10M04DCF256C8G | IC FPGA 178 I/O 256FBGA | 0 - Immediate | $126.27 | Vis detaljer |
![]() | ![]() | 10M04DCF256I7G | IC FPGA 178 I/O 256FBGA | 38 - Immediate | $168.36 | Vis detaljer |
![]() | ![]() | 10M04SCE144C8G | IC FPGA 101 I/O 144EQFP | 198 - Immediate | $112.12 | Vis detaljer |
![]() | ![]() | 10M04SCE144I7G | IC FPGA 101 I/O 144EQFP | 413 - Immediate | $149.47 | Vis detaljer |
![]() | ![]() | 10M04SCU169I7G | IC FPGA 130 I/O 169UBGA | 0 - Immediate | $125.96 | Vis detaljer |
![]() | ![]() | 10M08DAF484C8G | IC FPGA 250 I/O 484FBGA | 47 - Immediate | $312.78 | Vis detaljer |
![]() | ![]() | 10M08DAF484I7G | IC FPGA 250 I/O 484FBGA | 47 - Immediate | $416.99 | Vis detaljer |
![]() | ![]() | 10M08DCF256I7G | IC FPGA 178 I/O 256FBGA | 53 - Immediate | $252.10 | Vis detaljer |
![]() | ![]() | 10M08DCF484C8G | IC FPGA 250 I/O 484FBGA | 69 - Immediate | $271.19 | Vis detaljer |
![]() | ![]() | 10M08SCE144A7G | IC FPGA 101 I/O 144EQFP | 0 - Immediate | $266.51 | Vis detaljer |
![]() | ![]() | 10M08SCE144C8G | IC FPGA 101 I/O 144EQFP | 328 - Immediate | $171.40 | Vis detaljer |
![]() | ![]() | 10M08SCE144I7G | IC FPGA 101 I/O 144EQFP | 380 - Immediate | $228.53 | Vis detaljer |
![]() | ![]() | 10M08SCM153I7G | IC FPGA 112 I/O 153MBGA | 198 - Immediate | $252.10 | Vis detaljer |
![]() | ![]() | 10M02DCU324I7G | IC FPGA 160 I/O 324UBGA | 0 - Immediate | $109.53 | Vis detaljer |
![]() | ![]() | 10M02SCE144C8G | IC FPGA 101 I/O 144EQFP | 0 - Immediate | $72.36 | Vis detaljer |
![]() | ![]() | 10M02SCE144I7G | IC FPGA 101 I/O 144EQFP | 556 - Immediate | $96.51 | Vis detaljer |