MAX10

Intel® MAX®10 Motor Control using a Single-Chip Low-Cost Non-Volatile FPGA

Altera

The purpose of this presentation is to provide an introduction to the Intel® MAX® 10 FPGA in motor control applications. It will discuss the benefits of this product in the motor control applications. Additionally, it will explain the Intel® motor control IP as well as cover the DoC (Device-on-Chip) system debug tools.

ICs

BilledeManufacturer Part NumberBeskrivelseAntal LAB'er/CLB'erAntal logikelementer/cellerTotal RAM bitTilgængeligt antal PrisVis detaljer
IC FPGA 27 I/O 36WLCSP10M02DCV36I7GIC FPGA 27 I/O 36WLCSP1252000110592658 - Immediate$49.52Vis detaljer
IC FPGA 27 I/O 36WLCSP10M02DCV36C8GIC FPGA 27 I/O 36WLCSP1252000110592625 - Immediate$37.09Vis detaljer
IC FPGA 56 I/O 81WLCSP10M08DFV81C8GIC FPGA 56 I/O 81WLCSP50080003870721535 - Immediate$226.78Vis detaljer
IC FPGA 56 I/O 81WLCSP10M08DCV81C7GIC FPGA 56 I/O 81WLCSP5008000387072614 - Immediate$232.42Vis detaljer
IC FPGA 56 I/O 81WLCSP10M08DFV81I7GIC FPGA 56 I/O 81WLCSP50080003870721171 - Immediate$302.48Vis detaljer
IC FPGA 56 I/O 81WLCSP10M08DFV81C7GIC FPGA 56 I/O 81WLCSP5008000387072764 - Immediate$229.19Vis detaljer
IC FPGA 56 I/O 81WLCSP10M08DCV81I7GIC FPGA 56 I/O 81WLCSP5008000387072324 - Immediate$278.83Vis detaljer
IC FPGA 130 I/O 169UBGA10M04SCU169A7GIC FPGA 130 I/O 169UBGA25040001935360 - Immediate$147.41Vis detaljer
IC FPGA 178 I/O 256FBGA10M08DAF256A7GIC FPGA 178 I/O 256FBGA500800038707287 - Immediate$361.19Vis detaljer
IC FPGA 250 I/O 484FBGA10M08DCF484C8GIC FPGA 250 I/O 484FBGA500800038707269 - Immediate$272.05Vis detaljer

Development Boards

BilledeManufacturer Part NumberBeskrivelseIndholdinterconnect-systemForeslået programmeringsmiljøTilgængeligt antal PrisVis detaljer
KIT EVALUATION MAX 10 FPGAEK-10M08E144KIT EVALUATION MAX 10 FPGAKort, Kabel/kablerArduino R3 ShieldQuartus Prime224 - Immediate$336.53Vis detaljer
KIT DEV MAX 10 FPGADK-DEV-10M50-AKIT DEV MAX 10 FPGAKort, Kabel/kabler, StrømforsyningHSMC, PmodQuartus Prime0 - Immediate$1,261.66Vis detaljer
MAX 10 FPGA 10M50 EVAL KITEK-10M50F484MAX 10 FPGA 10M50 EVAL KITKort, Kabel/kablerPmodQuartus Prime0 - ImmediateSee Page for PricingVis detaljer
PTM Published on: 2015-06-10