HAN Pilot Platform
Terasic's HAN Pilot Platform provides the ultimate performance in embedded systems
Terasic's HAN Pilot Platform is a high-performance flagship development kit based on Intel® Arria® 10 SoC FPGAs. With the goal of being the pilot platform for HPC, automotive, and networking applications (HAN), the board is purpose-built for performance-demanding industrial embedded applications.
The Arria 10 SoC on the board features a dual-core Arm® Cortex®-A9 MPCore Hard Processor System and up to 660 K of low-power FPGA logic elements while providing the reconfigurability and performance of an FPGA and flexibility and ease of development of a CPU. The board itself combines a number of high-end hardware interfaces such as high-capacity and high-bandwidth DDR4 SDRAM (up to 8 GB), 10 GbE SFP+ and PCIe x4 ports for communication, and USB Type-C® and HDMI interfaces for video and data processing, FMC connectors for I/O expansion.
With the rich hardware resource, HAN is the perfect platform for applications such as HPC and analytics, intelligent vision and video processing, automotive, test and measurement, and medical applications.
- Arria 10 SoC FPGA with Dual-Core Arm Cortex A9 1.5 GHz CPU and 660 K FPGA logic elements
- Support DDR4 SO_DIMM socket (support ECC) and 1 GB on-board DDR4 memory for FPGA, and 1 GB on-board DDR4 memory for HPS.
- 4 SFP+ interface provides 40 Gbps throughput
- USB Type-C interface for DisplayPort TX and USB 3.0 (5 Gbps) application
- High pin count FMC connector and support adjustable VCCIO voltage
- Support HDMI/Ethernet/PCIe/SATA interface
- Data center acceleration
- Automotive
- Test and measurement
- High-frequency trading
- Avionics simulator
- AI and deep learning
- Medical
HAN Pilot Platform
| Billede | Manufacturer Part Number | Beskrivelse | Platform | Indhold | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P0506 | HAN PILOT PLATFORM DEVELOPMENT K | HAN Pilot Arria 10 SX SoC | Kort, Kabel/kabler, Strømforsyning, Tilbehør | 10AS066 | 0 - Immediate | $25,486.80 | Vis detaljer |
Associated Products
| Billede | Manufacturer Part Number | Beskrivelse | Pakke/hus | Leverandørs enhedspakning | Antal I/O | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10AS016E3F27E2SG | IC SOC CORTEX-A9 1.5GHZ 672FBGA | 672-BBGA, FCBGA | 672-FBGA, FC (27x27) | 240 | 3 - Immediate | $6,268.10 | Vis detaljer |
![]() | ![]() | 10AS027E3F29I2SG | IC SOC CORTEX-A9 1.5GHZ 780FBGA | 780-BBGA, FCBGA | 780-FBGA, FC (29x29) | 360 | 4 - Immediate | $12,121.07 | Vis detaljer |
![]() | ![]() | 10AS032E3F29E2SG | IC SOC CORTEX-A9 1.5GHZ 780FBGA | 780-BBGA, FCBGA | 780-FBGA, FC (29x29) | 360 | 3 - Immediate | $12,495.82 | Vis detaljer |
![]() | ![]() | 10AS048E4F29I3SG | IC SOC CORTEX-A9 1.5GHZ 780FBGA | 780-BBGA, FCBGA | 780-FBGA, FC (29x29) | 360 | 6 - Immediate | $16,839.99 | Vis detaljer |
![]() | ![]() | 10AS066H3F34I2SG | IC SOC CORTEX-A9 1.5GHZ 1152FBGA | 1152-BBGA, FCBGA | 1152-FBGA, FC (35x35) | 492 | 0 - Immediate | $34,775.49 | Vis detaljer |
![]() | ![]() | 10AS027E4F29E3SG | IC SOC CORTEX-A9 1.5GHZ 780FBGA | 780-BBGA, FCBGA | 780-FBGA, FC (29x29) | 360 | 0 - Immediate | $7,868.13 | Vis detaljer |
![]() | ![]() | 10AS066K3F40E2SG | IC SOC CORTEX-A9 1.5GHZ 1517FBGA | 1517-BBGA, FCBGA | 1517-FCBGA (40x40) | 696 | 0 - Immediate | $38,759.15 | Vis detaljer |