Arria® 10 SX SoC FPGAs

Altera Arria 10 SX SoC FPGAs feature support for up to 48 full-duplex transceiver I/Os

Image of Altera Arria® LogoPart of the mid-range portfolio of Altera products, Arria 10 SX SoC FPGAs feature an embedded hard processor subsystem (HPS) based on a dual-core Arm® Cortex®-A9 with peripherals. The family also features support for up to 48 full-duplex transceiver I/Os with data rates reaching 17.4 Gbps for chip-to-chip communication and 12.5 Gbps for backplane connectivity. The logic densities supported are up to 660K equivalent logic elements (LEs).

SoC FPGA Embedded Development Suite

Jumpstart firmware and application software development with SoC FPGA Embedded Development Suite (SoC EDS), a comprehensive tool suite with development tools, utility programs, run-time software, and application examples.

Ecosystem

Arria 10 SX SoC FPGA is Arm processor-based and inherits the strength of the Arm ecosystem. Altera and the SoC FPGA user community provide many options to meet SoC FPGA development needs. There are several options for operating systems, development tools, intellectual property (IP) cores, and professional services.

Features
  • SoC features:
    • Processor performance with up to 1.5 GHz CPU operation per core
    • Full software compatibility with previous generation Altera SoC FPGA, a broad ecosystem of ARM software, tools, and enhanced FPGA and DSP hardware design flow
    • Extensive ecosystem of ARM for software development
    • Altera SoC EDS featuring Arm Development Studio 5 (DS-5) Altera SoC FPGA Edition
    • Board support packages are available for popular operating systems, including Linux, Wind River VxWorks, Wind River Linux, Micrium uC/OS-II and uC/OS-III, and more
    • Full software compatibility between Cyclone® V SoC FPGA and Arria V SoC FPGA families and the Altera Arria 10 SX SoC FPGA family
  • 8-input adaptive logic module (ALM)-based logic fabric architecture to support complex logic algorithms and better packing efficiency
  • 60% higher performance versus the previous generation, over 500 MHz-capable FPGA logic core performance (15% higher performance than the previous SoC FPGA)
  • Multiple hard IP memory controllers supporting up to 2,400 Mbps DDR4 SDRAM, along with Hybrid Memory Cube support
  • More than 1,500 Giga floating-point operations per second (GFLOPs) and up to 50 GFLOPs per watt in a single device using the on-die configuration DSP blocks.
Applications
  • Communications
  • Datacenters
  • Military
  • Broadcast
  • Automotive
  • Other end markets
Related Products
  • Altera Arria 10 GX FPGAs: Feature 96 full-duplex transceiver I/Os, supporting data rates of up to 17.4 Gbps chip-to-chip and 12.5 Gbps for backplane connections. The devices offer logic fabric densities up to 1,150K equivalent LEs
  • Altera Arria 10 GT FPGAs: Features support for up to 78 full-duplex transceivers with data rates up to 25.78 Gbps

Arria® 10 SX SoC FPGAs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC SOC CORTEX-A9 1.5GHZ 780FBGA10AS027E3F29I2SGIC SOC CORTEX-A9 1.5GHZ 780FBGA4 - Immediate$12,121.07Vis detaljer
IC SOC CORTEX-A9 1.5GHZ 780FBGA10AS048E4F29I3SGIC SOC CORTEX-A9 1.5GHZ 780FBGA6 - Immediate$16,839.99Vis detaljer
IC SOC CORTEX-A9 1.5GHZ 672FBGA10AS016E3F27E2SGIC SOC CORTEX-A9 1.5GHZ 672FBGA3 - Immediate$6,268.10Vis detaljer
IC SOC CORTEX-A9 1.5GHZ 780FBGA10AS032E3F29E2SGIC SOC CORTEX-A9 1.5GHZ 780FBGA3 - Immediate$12,495.82Vis detaljer
IC SOC CORTEX-A9 1.5GHZ 780FBGA10AS027E4F29E3SGIC SOC CORTEX-A9 1.5GHZ 780FBGA0 - Immediate$7,868.13Vis detaljer

Associated Dev Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DEV KIT ARRIA 10 SX SOC VER DDK-SOC-10AS066S-EDEV KIT ARRIA 10 SX SOC VER D0 - Immediate$25,328.36Vis detaljer
Published: 2025-07-31