Parallel Board Stacking Connectors

0.8 mm and 1.0 mm free height series connectors from TE Connectivity

Image of TE Connectivity's Parallel Board Stacking ConnectorsTE Connectivity's (TE) free height surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet today's electronic industry requirements for high density packaging. These FH connectors fit a broad spectrum of interconnect uses. These are ideal for downsizing in applications such as notebook PCs, scanners, data storage devices, and many other applications requiring parallel stacked PCBs. FH connectors provide a range of position sizes from 40 to 440 positions in contact pitches of 0.8 mm and 1.0 mm and are available for immediate shipment. By mating various combinations of vertical plug and receptacle housing heights, board-to-board stack heights from 4 mm to 20 mm can be achieved in 1 mm increments.

Features
  • Stack heights from 4 mm to 20 mm
  • 40 to 440 positions
  • Polarized housings to prevent mismating
  • Locating posts for proper positioning
Applicatons
  • Personal computers
  • Tablets
  • Telecommunications
  • Data storage devices
  • Switches
  • Servers
  • Consumer electronics
  • Appliances

Parallel Board Stacking Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN RCPT 40POS SMD GOLD5-1735480-1CONN RCPT 40POS SMD GOLD3512 - Immediate$32.41Vis detaljer
CONN PLUG 40POS SMD GOLD5179031-1CONN PLUG 40POS SMD GOLD4912 - Immediate$20.96Vis detaljer
CONN PLUG 80POS SMD GOLD5177984-3CONN PLUG 80POS SMD GOLD1137 - Immediate$39.99Vis detaljer
CONN PLUG 40POS SMD GOLD5177986-1CONN PLUG 40POS SMD GOLD899 - Immediate$24.31Vis detaljer
CONN PLUG 220POS SMD GOLD3-6318491-6CONN PLUG 220POS SMD GOLD313 - Immediate$135.16Vis detaljer
CONN RCPT 60POS SMD GOLD6123000-2CONN RCPT 60POS SMD GOLD935 - Immediate$33.56Vis detaljer
CONN PLUG 40POS SMD GOLD5179029-1CONN PLUG 40POS SMD GOLD2027 - Immediate$19.29Vis detaljer
CONN PLUG 200POS SMD GOLD1-5179030-0CONN PLUG 200POS SMD GOLD0 - Immediate$105.77Vis detaljer
CONN PLUG 40POS SMD GOLD1-5177986-1CONN PLUG 40POS SMD GOLD2522 - Immediate$20.64Vis detaljer
CONN RCPT 80POS SMD GOLD5177983-3CONN RCPT 80POS SMD GOLD22931 - Immediate$43.85Vis detaljer
Published: 2013-07-02