Free Height Connectors for Parallel Board Stacking Applications
TE Connectivity's FH connectors fit a broad spectrum of interconnect uses
Free height surface-mount connectors from TE Connectivity (TE) are designed for parallel board stacking applications using subminiature connectors to meet today's electronic industry requirements for high-density packaging. These FH connectors fit a broad spectrum of interconnect uses and are ideal for application downsizing, such as notebook PCs, scanners, data storage devices, and many other applications which require parallel stacked PCB's. FH connectors provide a range of position sizes form 40 - 440 positions in contact pitches of 0.50 mm, 0.60 mm, 0.80 mm, and 1.0 mm. By mating various combinations of vertical plug and receptacle housing heights, board-to-board stack heights from 4-20 mm can be achieved in 1 mm increments.
| Features |
Applications |
|
|
0.60 mm Pitch
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Antal rækker | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-5353187-1 | CONN PLUG 160POS SMD GOLD | 0,024" (0,60mm) | 2 | 546 - Immediate | $93.81 | Vis detaljer |
0.80 mm Pitch
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Antal rækker | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5177986-1 | CONN PLUG 40POS SMD GOLD | 0,031" (0,80mm) | 2 | 899 - Immediate | $24.31 | Vis detaljer |
![]() | ![]() | 2-5177986-5 | CONN PLUG 120POS SMD GOLD | 0,031" (0,80mm) | 2 | 2004 - Immediate | $49.70 | Vis detaljer |
![]() | ![]() | 5177985-1 | CONN RCPT 40POS SMD GOLD | 0,031" (0,80mm) | 2 | 125 - Immediate | $18.52 | Vis detaljer |
![]() | ![]() | 5177985-2 | CONN RCPT 60POS SMD GOLD | 0,031" (0,80mm) | 2 | 3171 - Immediate | $37.81 | Vis detaljer |
![]() | ![]() | 5177985-3 | CONN RCPT 80POS SMD GOLD | 0,031" (0,80mm) | 2 | 2013 - Immediate | $43.27 | Vis detaljer |
1.00-mm-pitch
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 120527-1 | CONN PLUG 64POS SMD GOLD | 0,039" (1,00mm) | 3523 - Immediate | $56.91 | Vis detaljer |
![]() | ![]() | 120521-1 | CONN RCPT 64POS SMD GOLD | 0,039" (1,00mm) | 3406 - Immediate | $48.48 | Vis detaljer |
![]() | ![]() | 5120527-1 | CONN PLUG 64POS SMD GOLD | 0,039" (1,00mm) | 1552 - Immediate | $46.75 | Vis detaljer |
![]() | ![]() | 5120521-1 | CONN RCPT 64POS SMD GOLD | 0,039" (1,00mm) | 3079 - Immediate | $43.21 | Vis detaljer |
![]() | ![]() | 5146888-1 | CONN PLUG 64POS SMD GOLD | 0,039" (1,00mm) | 3281 - Immediate | $49.77 | Vis detaljer |