Weather Shield for ARDUINO
TE Connectivity offers their Arduino platform expansion board with five sensors for weather applications
The TE Connectivity Measurement Specialties weather shield for ARDUINO / Genuino motherboard provides the necessary hardware to interface the HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, TSYS01 temperature system sensor, MS8607 digital relative humidity and digital pressure sensor, and TSD305-1C55 digital thermopile sensor to any system that utilizes ARDUINO / Genuino motherboard compatible expansion ports configurable for I2C communication.
Performance
- 0% to 100% relative humidity range (HTU21D sensor)
- Operating pressure range: 300 mbar to 1200 mbar (MS5637 sensor)
- Operating pressure range: 300 mbar to 1200 mbar and 0% to 100% relative humidity range at the same time (MS8607 sensor)
- Measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C (TSYS0101 sensor)
- Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
- Compatible with the ARDUINO / Genuino setting
Weather Shield for ARDUINO
| Billede | Manufacturer Part Number | Beskrivelse | Type | Funktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPP902S000 | ARDUINO WEATHER SHIELD | Sensor | Luftfugtighed, Tryk, Temperatur | 276 - Immediate | $442.58 | Vis detaljer |