TSYS01 Digital Temperature Sensors

Single chip technology temperature sensor provides factory-calibrated temperature information, from TE Connectivity

Image of TE's TSYS01 Digital Temperature SensorsMeasurement Specialties' TSYS01 provides factory-calibrated temperature information. It includes a temperature sensing chip and a 24-bit ΔΣ-ADC. The essence of the digital 24-bit temperature value and the internal factory set calibration values lead to highly accurate temperature information, accompanied by high measurement resolution. The TSYS01 can be interfaced to any microcontroller by an I²C or SPI interface. This microcontroller has to calculate the temperature result based on the ADC values and the calibration parameters.

Basic Working Principle
  • Converting temperature into digital 16/24 bit ADC values
  • Providing calibration coefficients
  • Providing ADC value and calibration coefficients by SPI or I²C interface
Features
  • High accuracy temperature sensor
  • 16/24-bit resolution
  • Low power
  • SPI/I²C Interface
  • QFN16 package
  • Adjustment of high accuracy temperature range on request
  • Operating temperature range: -40°C to +125°C
Applications
  • Industrial control
  • Replacement of thermistors and NTCs
  • Heating/cooling systems
  • HVACR

TSYS01 Digital Temp Sensors

BilledeManufacturer Part NumberBeskrivelseRegistreringstemperatur - eksternUdgangstypeTilgængeligt antal Pris
SENSOR DIGITAL -40C-125C 16QFNG-NICO-018SENSOR DIGITAL -40C-125C 16QFN-I2C, SPI0 - Immediate$48.44Vis detaljer
Published: 2012-12-06