CNC Series: Low Resistance Soft Termination MLCC
TDK's CNC series utilize a unique termination construction, improving electrical performance
TDK's low resistance, soft termination capacitors (CNC series) utilize a unique termination construction by applying the soft resin material to the bottom side of the MLCC only. This design greatly improves electrical performance by providing lower parasitic resistance and inductance. The same soft resin material of the conventional series is used on the contact side, which keeps the identical mechanical performance, such as minimizing cracking caused by board flex, vibration, and more.
Typical applications are where significant board flex may occur, such as battery power tools, mobile equipment, network devices, and power delivery applications. Since the soft termination feature is a termination technology, TDK can theoretically extend this design technique to its existing capacitance range, allowing for a wide capacitance offering.
- Conductive resin soft termination
- Directs stress away from ceramic body
- Superior board flex performance
- Large capacitance with new lineup featuring up to 22 μF in 3216 size, and 47 μF in 3225 size
- Low ESR and low ESL
- Low heat generation
- RoHS, WEE, and REACH compliant
- Resistant to thermal shock
CNC Series: Low Resistance Soft Termination MLCC
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CNC5L1X7R1E106K160AE | LOW RESISTANCE SOFT TERMINATION, | 3717 - Immediate | $7.29 | Vis detaljer |
![]() | ![]() | CNC6P1X7R1E226M250AE | LOW RESISTANCE SOFT TERMINATION, | 5440 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | CNC5L1X7R1C106K160AE | CAP 1206 X7R 16V 10UF 10% 1.60MM | 0 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | CNC5L1X7R1H225K160AE | CAP 1206 X7R 50V 2.2UF 10% 1.60M | 3540 - Immediate | $5.90 | Vis detaljer |
![]() | ![]() | CNC5L1X7R1H475K160AE | CAP 1206 X7R 50V 4.7UF 10% 1.60M | 0 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | CNC5L1X7R1N225K160AE | CAP 1206 X7R 75V 2.2UF 10% 1.60M | 3975 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | CNC6P1X7R1H106K250AE | CAP 1210 X7R 50V 10UF 10% 2.50MM | 1081 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | CNC6P1X7R1H475K250AE | CAP 1210 X7R 50V 4.7UF 10% 2.50M | 119 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | CNC6P1X7R2A475K250AE | CAP 1210 X7R 100V 4.7UF 10% 2.50 | 25815 - Immediate | $8.88 | Vis detaljer |
![]() | ![]() | CNC5L1X7R1H106K160AE | CAP CER 10UF 50V X7R 1206 | 0 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | CNC5L1X7S1A226M160AE | CAP CER 22UF 10V X7S 1206 | 2000 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | CNC6P1X7S1A476M250AE | CAP CER 47UF 10V X7S 1210 | 2655 - Immediate | $14.46 | Vis detaljer |