OZ/OY/OX Type Ultra-Low-Power Oscillators
Taitien's OZ, OY, and OX type low-power oscillators are ideal for portable and space-constrained applications
Taitien's OZ, OY, and OX types are ultra-low-power oscillators packaged in small form factors of 2016, 2520, and 3225 sizes, respectively. These oscillators are available in frequencies ranging from 32.768 kHz to 50 MHz and are suitable for a wide range of clocking applications. Because the OZ, OY, and OX types are optimized for low power consumption, they are ideal for portable and space-constrained applications with tight overall system power budgets.
The OZ, OY, and OX are excellent clocking sources for battery-powered designs needing operation throughout the battery's lifespan, including Wi-Fi®, consumer electronic, wearable, industrial automation, IoT, and security applications. The OZ, OY, and OX types are offered with the most common CMOS output and frequencies stabilities of ±25 ppm over -40°C to +85°C operating temperature ranges.
- Size
- OZ type: 2016 size
- OY type: 2520 size
- OX type: 3225 size
- Frequency
- OZ-I series: 32.768 kHz
- OY-I series: 32.768 kHz
- OY series: 1 MHz to 50 MHz
- OX-I series: 32.768 kHz
- OX series: 1 MHz to 50 MHz
- Output: CMOS
- Frequency stability: ±25 ppm
- Temperature range: -40°C to +85°C
- Supply voltage
- OZ-I series: 1.8 V to 3.3 V
- OY-I series: 1.8 V to 3.3 V
- OY series: 0.9 V to 1.5 V
- OX-I series: 1.8 V to 3.3 V
- OX series: 0.9 V to 1.5 V
- Supply current
- OZ-I series: 18 µA
- OY-I series: 18 µA
- OY series: 1.2 mA to 1.5 mA
- OX-I series: 10 µA
- OX series: 1.2 mA to 1.5 mA
- Portable and wearable electronics
- IoT and security
- Storage devices
- IP cameras
- Industrial control and automation
- Wi-Fi and mobile communications
OZ/OY/OX Type Ultra-Low-Power Oscillators
| Billede | Manufacturer Part Number | Beskrivelse | Output | Absolute Pull Range (APR) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OXETDCJANF-24.000000 | XTAL OSC XO 24.0000MHZ CMOS SMD | CMOS | - | 76 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | OXETGLJANF-26.000000 | XTAL OSC XO 26.0000MHZ CMOS SMD | CMOS | - | 6 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | OYKTGLJANF-24.000000 | XTAL OSC XO 24.0000MHZ CMOS SMD | CMOS | - | 0 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | OYKTGLJANF-0.032768 | XTAL OSC XO 32.7680KHZ CMOS SMD | CMOS | - | 8687 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | OXETDLJANF-10.000000 | XTAL OSC XO 10.0000MHZ CMOS SMD | CMOS | - | 1153 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | OXETDLJANF-50.000000 | XTAL OSC XO 50.0000MHZ CMOS SMD | CMOS | - | 630 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | OXETGCJANF-12.288000 | XTAL OSC XO 12.2880MHZ CMOS SMD | CMOS | - | 2662 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | OYETDCJANF-12.000000 | XTAL OSC XO 12.0000MHZ CMOS SMD | CMOS | - | 1484 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | OXKIDLJANF-0.032768 | XTAL OSC XO 32.768KHZ 3.3V COMS | CMOS | - | 0 - Immediate | $16.93 | Vis detaljer |