OX Type Clock Oscillators

Taitien’s OX type clock oscillator is available in multiple operating voltages for a variety of harsh environment applications

Image of Taitien's OX Type Clock Oscillator Taitien's OX type is a highly stable, reliable clock oscillator with a frequency range of 32.768 kHz to 125 MHz in a 3.2 mm x 2.5 mm ceramic SMD package. This oscillator has operation voltages options of 1.8 V, 2.5 V, or 3.3 V. In addition, the OX type available with several tight stability over temperature options, making it a good selection for harsh environment applications, such as oil drilling, geothermal instrumentation, and outdoor telecommunications equipment.

Features
  • Package size: 3.2 mm x 2.5 mm x 0.95 mm
  • Frequency range: 32.768 kHz to 125 MHz
  • Output: CMOS
  • Current consumption: 10 mA max
  • Phase jitter: <1 pS RMS
  • Period jitter: <40 pSec
  • Frequency stability vs. temperature options
    • ±25 ppm @ -40°C to +85°C
    • ±40 ppm @ -40°C to +105°C
    • ±50 ppm @ -40°C to +125°C
Applications
  • Gigabit Ethernet
  • Fibre Channel
  • Enterprise servers
  • Test and measurement
  • Industrial
  • Optical network hardware
  • Geothermal instruments
  • Oil/gas exploration

OX Type Clock Oscillators

BilledeManufacturer Part NumberBeskrivelseFunktionFrekvensstabilitetAbsolute Pull Range (APR)Tilgængeligt antal PrisVis detaljer
XTAL OSC XO 32.7680KHZ CMOS SMDOXETDCJANF-0.032768XTAL OSC XO 32.7680KHZ CMOS SMDAktivér/deaktiver±25ppm-11186 - Immediate$10.33Vis detaljer
XTAL OSC XO 24.0000MHZ CMOS SMDOXETDCJANF-24.000000XTAL OSC XO 24.0000MHZ CMOS SMDAktivér/deaktiver±25ppm-76 - Immediate$7.04Vis detaljer
XTAL OSC XO 10.0000MHZ CMOS SMDOXETDLJANF-10.000000XTAL OSC XO 10.0000MHZ CMOS SMDAktivér/deaktiver±25ppm-1153 - Immediate$6.91Vis detaljer
XTAL OSC XO 50.0000MHZ CMOS SMDOXETDLJANF-50.000000XTAL OSC XO 50.0000MHZ CMOS SMDAktivér/deaktiver±25ppm-630 - Immediate$6.91Vis detaljer
Published: 2018-03-26