PH3 Heat Spreader
t-Global's PH3 series PH-3 is a thin heat spreader product line
t-Global Technology's PH-3 is a thin heat spreader product line. The line provides a low total cost of ownership approach to cooling ICs and other devices where restricted space precludes the use of conventional heatsinks. PH3 consists of a flexible copper foil between electrically insulating films. The polyester-based insulating film, is used to give a dielectric breakdown voltage of 3.5 kV. A high-strength acrylic PSA (pressure sensitive adhesive) is provided to give a strong bond to the component. When used correctly, PH3 can give a reduction in junction temperature of 10°C to 20°C.
| Features and Benefits | Applications | |
|
|
PH3 Heat Spreader
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PH3-100-100-0.21-1A | IR HEAT SPREADER/EMITTER W/ADH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PH3-150-150-0.21-1A | IR HEAT SPREADER/EMITTER W/ADH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PH3-300-300-0.21-1A | IR HEAT SPREADER/EMITTER W/ADH | 0 - Immediate | See Page for Pricing | Vis detaljer |