Industrial SD / SDHC Memory Card S-450 Series
Swissbit's SD / SDHC memory card S-450 series feature autonomous data care management
Swissbit's S-450 series SD memory cards deliver top performance for highly demanding applications while maintaining high reliability and robustness. The S-450 series combines SLC Flash components with a powerful system architecture and intelligent firmware with an impressive feature set. It complies with UHS-I bus mode speed Class 10 and offers a sequential data rate up to 90 MB/s for reads and 75 MB/s for writes.
The special firmware features in the S-450 include powerful built-in error correction, autonomous data care management, wear leveling and bad block management algorithms, and intelligent power fail protection. The Swissbit S-450 memory cards are supported by the Swissbit lifetime monitoring for real time status information and can withstand extreme environmental conditions and up to 20,000 insertions.
| Features | ||
|
|
SD SDHC Memory Card S-450 Series
| Billede | Manufacturer Part Number | Beskrivelse | Hukommelsesstørrelse | Hastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFSD0512L1BM1TO-I-ME-221-STD | MEM CARD SD 512MB 10 UHS 1 SLC | 512MB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD1024L1BM1TO-I-DF-221-STD | MEMORY CARD SD 1GB 10 UHS 1 SLC | 1GB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD2048L1BM1TO-I-QG-221-STD | MEMORY CARD SD 2GB 10 UHS 1 SLC | 2GB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD8192L1BM1TO-I-DF-221-STD | MEM CARD SDHC 8GB 10 UHS 1 SLC | 8GB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD016GL1BM1TO-I-QG-221-STD | MEM CARD SDHC 16GB 10 UHS 1 SLC | 16GB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD032GL1BM1TO-I-NG-221-STD | MEM CARD SDHC 32GB 10 UHS 1 SLC | 32GB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |