Industrial Micro SD/SDHC Memory Card S-450u Series
Swissbit's Micro SD / SDHC S-450u series feature chip-on-board design for highest robustness
Swissbit's S-450u series SD memory cards deliver top performance for highly demanding applications while maintaining high reliability and robustness. The S-450u series combines SLC Flash components with a powerful system architecture and intelligent firmware with an impressive feature set. It complies with UHS-I bus mode speed Class 10 and offers a sequential data rate up to 90 MB/s for reads and 75 MB/s for writes.
The special firmware features in the S-450u include powerful built-in error correction, autonomous data care management, wear leveling and bad block management algorithms, and intelligent power fail protection. The Swissbit S-450u memory cards are supported by the Swissbit lifetime monitoring for real time status information and can withstand extreme environmental conditions and up to 20,000 insertions.
| Features | ||
|
|
Micro SD SDHC S-450u Series
| Billede | Manufacturer Part Number | Beskrivelse | Hukommelsesstørrelse | Hastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFSD0512N1BM1TO-I-ME-221-STD | MEM CRD MICRSD 512MB 10UHS 1 SLC | 512MB | Klasse 10, UHS Class 1 | 0 - Immediate | $226.72 | Vis detaljer |
![]() | ![]() | SFSD1024N1BM1TO-I-DF-221-STD | MEM CARD MICROSD 1GB 10UHS 1 SLC | 1GB | Klasse 10, UHS Class 1 | 0 - Immediate | $280.69 | Vis detaljer |
![]() | ![]() | SFSD2048N1BM1MT-I-ME-221-STD | MEM CARD MICROSD 2GB 10UHS 1 SLC | 2GB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD4096N1BM1MT-I-DF-221-STD | MEM CRD MICRSDHC 4GB 10UHS 1 SLC | 4GB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD8192N1BM1MT-I-QG-221-STD | MEM CRD MICRSDHC 8GB 10UHS 1 SLC | 8GB | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |