X-NUCLEO Expansion Boards for STM32 Nucleo
STMicroelectronics' X-NUCLEO expansion boards integrate the necessary components to implement specialized features of a chosen application
STMicroelectronics' STM32 Nucleo expansion boards (X-NUCLEO) carry all of the required components to evaluate ST devices and build STM32-based applications, leveraging functionality and performance of ST’s device portfolio. The expansion boards are equipped with standardized interconnections, such as an Arduino Uno R3 connector, a Morpho connector, or both for a higher level of connectivity. Each expansion board is supported by corresponding STM32 expansion software (X-CUBE).
The combination of STM32 Nucleo boards, X-NUCLEO expansion boards, and X-CUBE expansion software is a unified, scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
X-NUCLEO Expansion Boards
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X-NUCLEO-IHM01A1 | NUCLEO BOARD L6474 MOTOR DRIVER | Motorcontroller/-driver | L6474 | 20 - Immediate | $86.03 | Vis detaljer |
![]() | ![]() | X-NUCLEO-IDB04A1 | NUCLEO BOARD BLUENRG BLE | Bluetooth Low Energy (BLE) | BALF-NRG-01D3, BlueNRG | 0 - Immediate | $88.44 | Vis detaljer |
![]() | ![]() | X-NUCLEO-NFC01A1 | NUCLEO BOARD M24SR64-Y NFC | Nærfeltskommunikation (NFC) | M24SR64-Y | 20 - Immediate | $64.99 | Vis detaljer |
![]() | ![]() | X-NUCLEO-IKS01A1 | NUCLEO BOARD MEMS/ENVIRO SENSOR | Accelerometer, Gyroskop, Luftfugtighed, Magnetometer, Tryk, Temperatur | HTS221, LIS3MDL, LPS25H, LSM6DS0 | 0 - Immediate | $102.33 | Vis detaljer |
![]() | ![]() | X-NUCLEO-6180XA1 | NUCLEO BOARD VL6180X SENSOR | Lys, 3D ToF-kamera (Time-of-Flight) | VL6180X | 3 - Immediate | $201.68 | Vis detaljer |
![]() | ![]() | X-NUCLEO-CCA02M1 | NUCLEO BRD MP34DT01-M MICROPHONE | Mikrofon | MP34DT01-M | 0 - Immediate | $104.80 | Vis detaljer |
![]() | ![]() | X-NUCLEO-IHM03A1 | NUCLEO BOARD LPOWERSTEP01 DRIVER | Motorcontroller/-driver | powerSTEP01 | 20 - Immediate | $69.23 | Vis detaljer |
![]() | ![]() | X-NUCLEO-IDB05A1 | NUCLEO BOARD BLUENRG-MS BLE | Bluetooth Low Energy (BLE) | BALF-NRG-01D3, BlueNRG-MS | 0 - Immediate | $88.44 | Vis detaljer |
![]() | ![]() | X-NUCLEO-IHM04A1 | NUCLEO BOARD L6206 MOTOR DRIVER | Motorcontroller/-driver | L6206 | 20 - Immediate | $86.03 | Vis detaljer |