STM32Cube (FP-SNS-ALLMEMS2) Function Pack

STMicroelectronics' STM32Cube function pack for ultra-low power IoT node features BLE connectivity, digital microphone, and environmental and motion sensors

Image of STMicroelectronics STM32Cube FP-SNS-ALLMEMS2 Function Pack - Click Here to EnlargeSTMicroelectronics' FP-SNS-ALLMEMS2 is an STM32Cube function pack which allows connection of an IoT node to a smartphone via BLE and use a suitable Android™ or iOS™ application like the BlueMS app to view real-time environmental and motion sensor data, and digital microphone and battery levels.

It provides features that are similar to the FP-SNS-ALLMEMS1 function pack but with a different implementation for ultra-low power consumption.

The package also enables advanced functions such as voice communication over BLE, sound source localization, and acoustic beam forming using inputs from multiple microphones, as well as sensor data fusion and accelerometer-based real-time activity recognition, audio data logging, and MEMS sensor data logging on SD card.

This package, together with the suggested combination of STM32 and ST devices, can be used to develop specific wearable applications or smart things applications in general, where ultra-low power consumption is a key requirement.

The software runs on the STM32 microcontroller and includes all the necessary drivers to recognize the devices on the STM32 Nucleo development board and expansion boards, as well as on the STEVAL-BCNKT01V1 and STEVAL-STLKT01V1 evaluation boards.

Product Summary
  • STM32Cube function pack for ultra-low-power IoT node with BLE connectivity, digital microphone, and environmental and motion sensors
  • Bluetooth low energy expansion board based on SPBTLE-RF module for STM32 Nucleo
  • Motion MEMS and environmental sensor expansion board
  • BlueCoin starter kit
  • SensorTile development kit

Resources

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NUCLEO BOARD MEMS/ENVIRO SENSORX-NUCLEO-IKS01A2NUCLEO BOARD MEMS/ENVIRO SENSOR0 - Immediate$125.15Vis detaljer
SENSORTILE DEV KITSTEVAL-STLKT01V1SENSORTILE DEV KIT0 - ImmediateSee Page for PricingVis detaljer
NUCLEO BOARD BLUENRG-MS BLEX-NUCLEO-IDB05A1NUCLEO BOARD BLUENRG-MS BLE0 - Immediate$88.44Vis detaljer
Published: 2019-07-29