STM8L Ultra Low-Power 8-Bit MCUs
STMicroelectronics' EnergyLite™ family meets growing requirement for 'greener' products
STMicroelectronics' STM8L ultra low-power, ultra low-voltage 8-bit MCU family combines a high performance STM8 8-bit core with advanced analog functions on an optimized ultra low-power 130 nm technology platform. This family features 26 compatible devices that deliver scalable performance down to 350 nA static power and industry-leading 150 µA/MHz dynamic current. A complete set of easy-to-use development tools includes free firmware libraries, a free ST MCU Toolset, compilers (Cosmic, IAR & Raisonance), a new EWSTM8 IAR Embedded Workbench, and very-low cost in-circuit debuggers (RLink & ST-LINK).
- High-performance STM8 8-bit core: up to 16 CISC MIPS at 16 MHz
- 26 pin-to-pin and software compatible devices, three product lines
- 4 KB to 32 KB of embedded Flash, up to 2 KB of SRAM
- Run mode dynamic consumption down to 150 µA/MHz
- Four Ultra Low-Power modes: down to 350 nA with SRAM and context retention
- State-of-the-art digital and analog peripherals
- Free touch-sensing library
- Blood pressure monitors
- Glucose meters
- Insulin pumps
- Alarm systems
- Sports equipment
- Electricity/gas/water/heat meters
- Wired/wireless sensors
- Mobile phones/accessories
- 3D mouse and remote controls
- Cholesterol electronic monitors
- Scales
- Door Locks
- GPS watches
STM8L Ultra Low-Power 8-Bit MCU
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM8L152K6T6 | IC MCU 8BIT 32KB FLASH 32LQFP | 1036 - Immediate | $19.21 | Vis detaljer |
![]() | ![]() | STM8L152C6T6 | IC MCU 8BIT 32KB FLASH 48LQFP | 568 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | STM8L152C4T6 | IC MCU 8BIT 16KB FLASH 48LQFP | 1246 - Immediate | $18.45 | Vis detaljer |
![]() | ![]() | STM8L151K6T6 | IC MCU 8BIT 32KB FLASH 32LQFP | 963 - Immediate | $18.45 | Vis detaljer |
![]() | ![]() | STM8L151K4T6 | IC MCU 8BIT 16KB FLASH 32LQFP | 398 - Immediate | $16.55 | Vis detaljer |
![]() | ![]() | STM8L151C6T6 | IC MCU 8BIT 32KB FLASH 48LQFP | 165 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | STM8L151C8U6 | IC MCU 8BIT 64KB FLASH 48UFQFPN | 0 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | STM8L151C3T6 | IC MCU 8BIT 8KB FLASH 48LQFP | 0 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | STM8L151G3U6 | IC MCU 8BIT 8KB FLASH 28UFQFPN | 1899 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | STM8L151F3P6TR | IC MCU 8BIT 8KB FLASH 20TSSOP | 0 - Immediate | $11.16 | Vis detaljer |
Evaluation Boards - Embedded - MCU, DSP
| Billede | Manufacturer Part Number | Beskrivelse | interconnect-system | Bemærkning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM8L101-EVAL | STM8L101 EVAL BRD | - | - | 0 - Immediate | $1,030.25 | Vis detaljer |
![]() | ![]() | STM8L1526-EVAL | STM8L152C6 EVAL BRD | - | - | 2 - Immediate | $1,260.08 | Vis detaljer |
![]() | ![]() | NUCLEO-8L152R8 | NUCLEO-64 STM8L152R8 EVAL BRD | Arduino R3 Shield, ST Morpho | - | 20 - Immediate | $71.39 | Vis detaljer |
Evaluation and Demonstration Boards and Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-IPE012V3 | EVAL BOARD FOR STM8L152C6 STPM01 | 0 - Immediate | $634.63 | Vis detaljer |