STM8 Nucleo-64 Development Board
STMicroelectronics' boards provide an affordable and flexible way for users to try out new concepts and build prototypes
The STMicroelectronics STM8 Nucleo-64 boards provide an affordable and flexible way for users to try out new concepts and build prototypes with the LQFP64-packaged STM8 microcontroller, which provides various combinations of performance, power consumption, and features.
The Arduino™ Uno V3 connectivity support and the ST morpho headers allow easy expansion of the Nucleo open development platform functionality with a wide choice of specialized shields. The STM8 Nucleo-64 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger and programmer.
Features
- STM8 microcontroller in LQFP64 package
- Flash memory size:
- 64 Kbytes for STM8L152R8T6
- 128 Kbytes for STM8S208RBT6
- Four LEDs
- USB communication (LD4)
- 5 V STLINK (LD3)
- User (LD2)
- Power (LD1)
- Two push-buttons: USER and RESET
- 32.768 kHz LSE crystal oscillator for the NUCLEO-8L152R8 only
- Board expansion connectors:
- Arduino Uno V3
- ST morpho extension pin headers for full access to all STM8 I/Os
- Flexible board power-supply:
- USB VBUS or external source (3.3 V, 5 V, 7 V to 12 V)
- Power management access point
- On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
- USB re-enumeration capability. Three different interfaces supported: virtual COM port, mass storage, debug port
- Comprehensive free software STM8 libraries including a variety of software examples
- Support of a wide choice of integrated development environments (IDEs) including STMicroelectronics free STVD-STM8 (using Cosmic toolchain), IAR™, Cosmic free IDEA
STM8 Nucleo-64 Development Board
| Billede | Manufacturer Part Number | Beskrivelse | interconnect-system | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NUCLEO-8L152R8 | NUCLEO-64 STM8L152R8 EVAL BRD | Arduino R3 Shield, ST Morpho | 20 - Immediate | $71.39 | Vis detaljer |
![]() | ![]() | NUCLEO-8S208RB | NUCLEO-64 STM8S208RB EVAL BRD | Arduino R3 Shield, ST Morpho | 20 - Immediate | $71.39 | Vis detaljer |
ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilslutningsmuligheder | Programs hukommelsesstørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM8L151R6T6 | IC MCU 8BIT 32KB FLASH 64LQFP | I2C, IrDA, SPI, UART/USART | 32KB (32K x 8) | 614 - Immediate | $23.27 | Vis detaljer |
![]() | ![]() | STM8L151R8T6 | IC MCU 8BIT 64KB FLASH 64LQFP | I2C, IrDA, SPI, UART/USART | 64KB (64K x 8) | 0 - Immediate | $25.11 | Vis detaljer |
![]() | ![]() | STM8S207RBT6 | IC MCU 8BIT 128KB FLASH 64LQFP | I2C, IrDA, LINbus, SPI, UART/USART | 128KB (128K x 8) | 933 - Immediate | $26.88 | Vis detaljer |
![]() | ![]() | STM8L052R8T6 | IC MCU 8BIT 64KB FLASH 64LQFP | I2C, IrDA, SPI, UART/USART | 64KB (64K x 8) | 1007 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | STM8S207RBT6C | IC MCU 8BIT 128KB FLASH 64LQFP | I2C, IrDA, LINbus, SPI, UART/USART | 128KB (128K x 8) | 534 - Immediate | $29.42 | Vis detaljer |
![]() | ![]() | STM8L152R6T6 | IC MCU 8BIT 32KB FLASH 64LQFP | I2C, IrDA, SPI, UART/USART | 32KB (32K x 8) | 250 - Immediate | $24.03 | Vis detaljer |