Capacitive Digital Sensor

STMicroelectronics offers an ultra-small capacitive digital sensor for relative humidity and temperature

Image of STMicroelectronics' Capacitive Digital SensorSTMicroelectronics' HTS221 is an ultra-compact sensor for relative humidity and temperature. It includes a sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. The sensing element consists of a polymer dielectric planar capacitor structure capable of detecting relative humidity variations and is manufactured using a dedicated ST process. The HTS221 is available in a small top-holed cap land grid array (HLGA) package guaranteed to operate over a temperature range from -40°C to 120°C.

Features
  • 0 to 100% relative humidity range
  • Supply voltage: 1.7 V to 3.6 V
  • Low power consumption: 2 μA at 1 Hz ODR
  • Selectable ODR from 1 Hz to 12.5 Hz
  • High rH sensitivity: 0.004% rH/LSB
  • Humidity accuracy: ±3.5% rH, 20 to 80% rH
  • Temperature accuracy: ±0.5°C,15°C to 40°C
  • Embedded 16-bit ADC
  • 16-bit humidity and temperature output data
  • SPI and I2C interfaces
  • Factory calibrated
  • Tiny 2 mm x 2 mm x 0.9 mm package
  • ECOPACK® compliant

Eval Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NUCLEO BOARD MEMS/ENVIRO SENSORX-NUCLEO-IKS01A1NUCLEO BOARD MEMS/ENVIRO SENSOR0 - Immediate$103.78Vis detaljer
DIL24 ADAPTER BOARD HTS221STEVAL-MKI141V2DIL24 ADAPTER BOARD HTS2210 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD RF MULTI-SENSORSTEVAL-IDI003V2EVAL BOARD RF MULTI-SENSOR0 - Immediate$151.56Vis detaljer
Published: 2015-11-06