Highly Reliable Automotive-Grade Operational Amplifiers and Comparators

STMicroelectronics' most reliable automotive product portfolio of amplifiers and comparators, ranging from industry-standard to high performance

Image of STMicroelectronics' Automotive Op AmpsSTMicroelectronics' automotive-grade op amps and comparators meet the requirements of extreme reliability and quality demanded by the market.

Our highly reliable automotive-grade operational amplifiers and comparators offer:

  • AECQ100 and Q101 compliance
  • TS-16949 certification
  • Complete Production Part Approval Process (PPAP)
  • AECQ100 and Q200 guidelines for Statistical Yield Analysis (SYA) and Part Average Testing (PAT) at EWS
  • Secific screening and test methods above and beyond AECQ100 compliance, such as performance of a 100% hot test (125°C) during the back-end (packaging and testing) stage

Automotive-Grade Operational Amplifiers and Comparators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC CURR SENSE 1 CIRCUIT SOT23-5TSC101AIYLTIC CURR SENSE 1 CIRCUIT SOT23-50 - Immediate$10.42Vis detaljer
IC COMPARATOR 1 GEN PUR SOT23-5TS391IYLTIC COMPARATOR 1 GEN PUR SOT23-578047 - Immediate$8.68Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5TSX631IYLTIC OPAMP GP 1 CIRCUIT SOT23-52811 - Immediate$11.96Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5TSX921IYLTIC OPAMP GP 1 CIRCUIT SOT23-54196 - Immediate$8.17Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5TSX9291IYLTIC OPAMP GP 1 CIRCUIT SOT23-56146 - Immediate$8.87Vis detaljer
IC CMOS 2 CIRCUIT 8MINISOTSV522AIYSTIC CMOS 2 CIRCUIT 8MINISO1200 - Immediate$12.15Vis detaljer
IC OPAMP GP 2 CIRCUIT 8MINISOTSV912AIYSTIC OPAMP GP 2 CIRCUIT 8MINISO5530 - Immediate$7.65Vis detaljer
IC COMPARATOR 1 GEN PUR SOT23-5TS3021IYLTIC COMPARATOR 1 GEN PUR SOT23-57801 - Immediate$9.90Vis detaljer
IC CMOS 2 CIRCUIT 8MINISOTSX712IYSTIC CMOS 2 CIRCUIT 8MINISO1155 - Immediate$19.61Vis detaljer
IC COMPARATOR 4 GEN PUR 14SOTS334IYDTIC COMPARATOR 4 GEN PUR 14SO4755 - Immediate$18.07Vis detaljer
IC CMOS 2 CIRCUIT 8MINISOTSX632IYSTIC CMOS 2 CIRCUIT 8MINISO7214 - Immediate$10.80Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICLM2904YDTIC OPAMP GP 2 CIRCUIT 8SOIC6070 - Immediate$2.38Vis detaljer
IC OPAMP GP 2 CIRCUIT 8SOICMC33078YDTIC OPAMP GP 2 CIRCUIT 8SOIC8874 - Immediate$8.55Vis detaljer
Published: 2015-12-14