Operational Amplifiers (Op Amps)
ST Microelectronics offers its precision, low-power, and automotive-grade operational amplifiers in small packages
STMicroelectronics' operational amplifier portfolio provides a unique choice of high-performance, low-power, precision op amps in tiny packages.
ST's operational amplifier portfolio features the following:
- Largest micropower op amp portfolio currently on the market, offering consumption as low as 2 µA
- Reliable, high-volume supplier of both standard and high-performance op amps
- Space-saving packages such as DFN, QFN, SOT-23, and SC-70
ST's precision op amp solutions include zero-drift amplifiers with a low offset drift over temperature. These precision op amps from ST are a perfect fit for use with any sensor, including gas, temperature, pressure, and position sensors.
ST's low-power operational amplifier solutions include widely used devices but also provide design engineers with upgrade options such as better accuracy, a standby feature, and small packages.
ST's automotive-grade products are AEC-Q100 qualified and tested with certified, high-reliability flow to meet the very specific, rigorous demands of the automotive market.
View All of STMicroelectronics' Operational Amplifiers
Operational Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Udgangstype | Ændringshastighed | Strøm - Inputbias | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM358DT | IC OPAMP GP 2 CIRCUIT 8SOIC | - | 0,6V/µs | 20 nA | 24810 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | LM324DT | IC OPAMP GP 4 CIRCUIT 14SO | - | 0,4V/µs | 20 nA | 23768 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | TL072CDT | IC OPAMP JFET 2 CIRCUIT 8SOIC | - | 16V/µs | 20 pA | 9436 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TL074IDT | IC OPAMP JFET 4 CIRCUIT 14SO | - | 13V/µs | 20 pA | 3626 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | LM2904DT | IC OPAMP GP 2 CIRCUIT 8SOIC | Enpolet | 0,6V/µs | 20 nA | 4132 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | TL082CDT | IC OPAMP JFET 2 CIRCUIT 8SOIC | - | 16V/µs | 20 pA | 9436 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | TL074CDT | IC OPAMP JFET 4 CIRCUIT 14SO | - | 13V/µs | 30 pA | 99627 - Immediate | $3.04 | Vis detaljer |
![]() | ![]() | MC33078DT | IC OPAMP GP 2 CIRCUIT 8SOIC | - | 7V/µs | 250 nA | 42739 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | LM2902DT | IC OPAMP GP 4 CIRCUIT 14SO | Modtakt (push-pull) | 0,4V/µs | 20 nA | 15819 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | TL084CDT | IC OPAMP JFET 4 CIRCUIT 14SO | - | 16V/µs | 30 pA | 10552 - Immediate | $4.69 | Vis detaljer |
![]() | ![]() | MC4558CDT | IC OPAMP GP 2 CIRCUIT 8SOIC | - | 2,2V/µs | 50 nA | 7002 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | TL072IDT | IC OPAMP JFET 2 CIRCUIT 8SOIC | - | 16V/µs | 20 pA | 7290 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | MC33079DT | IC AUDIO 4 CIRCUIT 14SO | - | 7V/µs | 250 nA | 8526 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | TL084IPT | IC OPAMP JFET 4 CIRCUIT 14TSSOP | - | 16V/µs | 20 pA | 4662 - Immediate | $5.07 | Vis detaljer |