900 V K5 MOSFETS

STMicroelectronics' 900 V K5 MOSFETs enhance power and efficiency of flyback converters

Image of STMicroelectronics' 900 V K5 MOSFETSPower-supply designers can satisfy system demands for higher power and greater efficiency using the latest 900 V MDmesh™ K5 super-junction MOSFETs from STMicroelectronics, which deliver best-in-class on-resistance (RDS(ON)) and dynamic characteristics.

A 900 V breakdown voltage assures extra safety margin in systems with high bus voltages. The series contains the first 900 V MOSFETs with RDS(ON) below 100 mΩ, and gives the industry’s best RDS(ON) among DPAK devices. Also, with the industry’s lowest gate charge (QG), they ensure faster switching for greater flexibility where a wide input-voltage range is required. These characteristics ensure high efficiency and reliability in all types of flyback converters, including standard, quasi-resonant, and active-clamp designs, covering power ratings as low as 35 W up to 230 W or higher. In addition, low input and output capacitances (CISS, COSS) enable zero-voltage switching with minimal energy loss in half-bridge LLC resonant converters.

The increased safety margin and superior static and dynamic behavior of the new devices enable designers to improve the performance of a wide variety of products such as server power supplies, 3-phase switched-mode power supplies (SMPS), LED lighting supplies, electric-vehicle (EV) chargers, solar generators, welders, industrial drives, and factory automation.

ST’s family of MDmesh K5 super-junction transistors offers numerous choices at voltage ratings of 800 V, 850 V, 900 V, 950 V, 1050 V, 1200 V, and 1500 V. Together with versatile package options including TO-220AB, TO-220FP, TO-247, TO-247 long lead, IPAK and I2PAK, as well as D2PAK and DPAK surface-mount power packages, ST’s super-junction devices present designers with a comprehensive portfolio of very high voltage (VHV) MOSFETs.

900 V K5 MOSFETS

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SCR 1.2KV 30A TO-247-3TN3050H-12WYSCR 1.2KV 30A TO-247-3555 - Immediate$38.42Vis detaljer
MOSFET N-CH 900V 8A TO247-3STW8N90K5MOSFET N-CH 900V 8A TO247-3568 - Immediate$29.73Vis detaljer
MOSFET N-CH 900V 20A D2PAKSTB20N90K5MOSFET N-CH 900V 20A D2PAK1099 - Immediate$49.20Vis detaljer
MOSFET N-CH 900V 20A TO220STP20N90K5MOSFET N-CH 900V 20A TO220624 - Immediate$54.33Vis detaljer
MOSFET N-CH 900V 20A TO220FPSTF20N90K5MOSFET N-CH 900V 20A TO220FP747 - Immediate$50.40Vis detaljer
MOSFET N-CH 900V 20A TO247STW20N90K5MOSFET N-CH 900V 20A TO247362 - Immediate$51.42Vis detaljer
MOSFET N-CH 900V 40A TO247STW40N90K5MOSFET N-CH 900V 40A TO247550 - Immediate$111.33Vis detaljer
MOSFET N-CH 900V 40A TO247STWA40N90K5MOSFET N-CH 900V 40A TO247661 - Immediate$99.73Vis detaljer
MOSFET N-CH 950V 7.5A I2PAKFPSTFI15N95K5MOSFET N-CH 950V 7.5A I2PAKFP180 - Immediate$28.78Vis detaljer
Published: 2017-04-05