SDU Series DC UPS
SolaHD’s power supplies combine an industry-leading design with wide temperature range and unique installation options
SolaHD’s SDU series direct current uninterruptible power supplies (DC UPS) with an input voltage range of 22.5 VDC to 30.0 VDC are the ideal back-up power solution for critical connected loads.
The SDU series reduces the number of times power is converted from three times to just one time. This enables a more compact package that allows the DC UPS to be DIN rail mounted within control panels. This UPS features DIN rail mounting capabilities, high MTBF, UL508, CE, and FCC compliance. For enhanced reliability the SDU series is fitted with a microprocessor brain that enables the unit's power charger to maintain the 24 V charge needed for maximum battery life.
- Modular, rugged industrial-grade design
- Power module wide operation temperature range: -20°C to +50°C
- Flexible batteries back-up expansion capabilities
- Overload protection in normal and battery modes
- User-replaceable batteries
- IP20 rated input and output screw terminals
- No internal fan, no extra cooling required
- Sturdy, reliable all-metal DIN rail mounting connector
- LED status indicators
- Universal dry contact relay terminals provide remote signaling
- Monitoring, diagnostics, and remote turn-on and shut-off capabilities
- Two-year limited warranty
- Microprocessor-based controls
- Automatic self-test feature for UPS function and battery management check
- Industrial/machine controls
- Automation process controls
- Computer-based control systems
- Conveying equipment
- Material handling
- Packaging machines
- DeviceNetTM
- Semiconductor fabrication equipment
- Amusement park equipment
- Pharmaceutical applications
- Control rooms
SDU Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | SDU1024 | 240VA 10A 24V DIN DC UPSWOBAT | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | SDU2024 | 480VA 20A 24V DIN DC UPSWOBAT | 0 - Immediate | See Page for Pricing | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | SDU24BAT | BATT MODULE FOR SDU DC UPS 24V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | SDN-PMBRK3 | DIN PS METAL CHASSIS MOUNTING KI | 3 - Immediate | $97.88 | Vis detaljer |
![]() | SDU24BATEM | EXT BATT MODULE FOR SDU DC UPS | 0 - Immediate | $3,339.29 | Vis detaljer | |
![]() | SDU24DB9 | RELAY CONTACTS TO DB9 SDU24 | 0 - Immediate | $1,493.85 | Vis detaljer | |
![]() | SDU24EXTBC6 | EXT BATT CABLE FOR DC UPS 24V | 0 - Immediate | See Page for Pricing | Vis detaljer |