SDU-DC UPS Models
SolaHD's UPS combines an industry-leading design with a wide operational temperature range and unique installation options
The SolaHD SDU-DC DIN Rail UPS is an advanced 24 VDC uninterruptible power system that combines an industry-leading design with a wide operational temperature range and unique installation options. The SDU-DC UPS is a powerful, microprocessor-controlled UPS that protects from power interruptions. With an input voltage range of 22.1 VDC to 28.6 VDC, the SDU-DC UPS is the ideal power backup solution for any critical connected loads.
- Modular, rugged industrial-grade design
- Reduced control module size and weight
- Reduced width saves space
- Power module wide operation temperature range: -15°C to +50°C
- Flexible batteries back up expansion capabilities
- Overload protection in normal and battery modes
- Automatic self-test feature for UPS function and battery management check
- Sturdy, reliable all-metal DIN rail mounting connector
- No internal fan, no extra cooling required
- IP20-rated input and output screw terminals
- LED status indicators
- Universal dry contact relay terminals provide remote signaling
- Monitoring, diagnostics, and remote turn-on and shut-off capabilities
- Two-year limited warranty
- Microprocessor-based controls
- User-replaceable batteries
- Industrial/machine controls
- Automation process controls
- Computer-based control systems
- Conveying equipment
- Material handling
- Packaging machines
- Semiconductor fabrication equipment
- DeviceNet™
- Amusement park equipment
- Pharmaceutical applications
- Control rooms
SDU-DC UPS Models
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDU1024B | 240VA 10A 24V DIN DC UPS WOBAT | 0 - Immediate | $3,566.40 | Vis detaljer |
![]() | ![]() | SDU2024B | 480VA 20A 24V DIN DC UPS WOBAT | 120 - Immediate | $4,212.46 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDU24BATB | BATT MODULE FOR SDU DC UPS 24V | 381 - Immediate | $2,238.76 | Vis detaljer |
![]() | SDU24BATEM | EXT BATT MODULE FOR SDU DC UPS | 0 - Immediate | $3,339.29 | Vis detaljer | |
![]() | SDU24EXTBC6 | EXT BATT CABLE FOR DC UPS 24V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | SDN-PMBRK3 | DIN PS METAL CHASSIS MOUNTING KI | 3 - Immediate | $97.88 | Vis detaljer |
![]() | SDN-PMBRK2 | SDN METAL CHASSIS MOUNTING KIT | 0 - Immediate | See Page for Pricing | Vis detaljer |