SP Series Speaker Line
Soberton offers a very-small speaker for applications where space is an issue
Soberton has expanded its offering with the SP series speaker line. The series ranges from 81 dB to 105 dB out of a 13 mm diameter to 17 mm diameter speaker. There is also an oval option available for certain applications. With the height of the speakers ranging from 4 mm to 4.7 mm, the product offers a very-small speaker for applications where space is an issue. The SP series also comes with leads attached for ease-of-use and design-in.
- Notebooks and netbooks
- Laptops
- Audio docks
- Audible alerts
- Cell Phones and pagers
- Automotive telecommunications
- Headsets
- Home entertainment
- Industrial controls
- Monitoring equipment
- Notification systems
- GPS instrumentation
- Laptops
- Industrial equipment
- Broadcast instrumentation
SP Series Speaker Line
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | ||
|---|---|---|---|---|---|
![]() | ![]() | SP-1511S-3 | SPEAKER 8OHM 700MW TOP PORT 83DB | 8524 - Immediate | Vis detaljer |
![]() | ![]() | SP-1605 | SPEAKER 8OHM 800MW TOP PORT 88DB | 64654 - Immediate | Vis detaljer |
![]() | ![]() | SP-1504 | SPEAKER 8OHM 800MW TOP PORT 93DB | 1705 - Immediate | Vis detaljer |
![]() | ![]() | SP-1304-2 | SPEAKER 8OHM 500MW TOP PORT 82DB | 1697 - Immediate | Vis detaljer |
![]() | ![]() | SP-4005-3Y | SPEAKR 32OHM 500MW TOP PORT 91DB | 129 - Immediate | Vis detaljer |
![]() | ![]() | SP-1511S-1 | SPEAKER 8OHM 700MW TOP PORT 83DB | 7990 - Immediate | Vis detaljer |
![]() | ![]() | SP-1609S | SPEAKER 8OHM 700MW TOP PORT 92DB | 1909 - Immediate | Vis detaljer |
Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 433-1113-KIT | SPEAKER KIT | 4 - Immediate | $316.49 | Vis detaljer |