Dynamic Speakers

Soberton introduces their dynamic speakers with solutions for higher sound levels

Image of Soberton Dynamic SpeakersSoberton expands their dynamic speaker offerings, which offer a solution of higher sound levels and audio than the standard piezo alarms. These speakers offer an ideal option for mobile phones, computers, and any on-the-go application that requires audio. This includes circular and rectangular 4 and 8 ohm new impedance options. Also newly introduced is a 5 W speaker solution for higher power applications. This broadens the option for engineers allowing them to get buzzers, indicators, microphones, speakers, and micro speakers all from one supplier.

Features
  • 4 to 8 ohm
  • 300 mW to 5 W
  • Compact size
  • Wide frequency response
Applications
  • Computers
  • Cell phones
  • Kiosks
  • Portable devices with audio
  • IoT

Dynamic Speakers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SPEAKER 8OHM 800MW TOP PORT 88DBSP-1605SPEAKER 8OHM 800MW TOP PORT 88DB64654 - Immediate$15.60Vis detaljer
SPEAKER 8OHM 800MW TOP PORT 93DBSP-1504SPEAKER 8OHM 800MW TOP PORT 93DB1705 - Immediate$17.05Vis detaljer
SPEAKR 32OHM 20MW TOP PORT 108DBRC-1506SSPEAKR 32OHM 20MW TOP PORT 108DB83 - Immediate$14.58Vis detaljer
SPEAKR 32OHM 10MW TOP PORT 110DBRC-1206SPEAKR 32OHM 10MW TOP PORT 110DB140 - Immediate$14.90Vis detaljer
SPEAKR 32OHM 10MW TOP PORT 110DBRC-1206S-1SPEAKR 32OHM 10MW TOP PORT 110DB40 - Immediate$14.90Vis detaljer
SPEAKR 32OHM 200MW TOP PORT 88DBSP-1304SPEAKR 32OHM 200MW TOP PORT 88DB78 - Immediate$15.41Vis detaljer
SPEAKR 32OHM 20MW TOP PORT 103DBRC-1206SSPEAKR 32OHM 20MW TOP PORT 103DB0 - ImmediateSee Page for PricingVis detaljer
SPEAKER 8OHM 500MW TOP PORT 82DBSP-1304-2SPEAKER 8OHM 500MW TOP PORT 82DB1697 - Immediate$17.05Vis detaljer
SPEAKER 8OHM 500MW TOP PORT 82DBSP-1511S-5SPEAKER 8OHM 500MW TOP PORT 82DB96 - Immediate$16.74Vis detaljer
SPEAKER 8OHM 700MW TOP PORT 83DBSP-1511S-2SPEAKER 8OHM 700MW TOP PORT 83DB84 - Immediate$17.88Vis detaljer

Audio Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SPEAKER KIT433-1113-KITSPEAKER KIT4 - Immediate$316.49Vis detaljer
DYNAMIC SPEAKER KIT433-1169-KITDYNAMIC SPEAKER KIT3 - Immediate$430.36Vis detaljer
MICRO SPEAKER KIT433-1138-KITMICRO SPEAKER KIT6 - Immediate$517.72Vis detaljer
Published: 2017-02-13