TU425 Series AC/DC Power Supplies

SL POWER / Advanced Energy's 425 W, single-output power supplies offer a clean and reliable high performance for a variety of test equipment

Image ofSL POWER / Advanced Energy's TU425 SeriesSL POWER / Advanced Energy announces its 425 W, single-output TU425 series AC/DC power supply. This latest offering from SL POWER / Advanced Energy addresses the unique needs of all types of test equipment such as oscilloscopes, analyzers, test boards, chromatography mass detectors, as well as industrial process control systems that require clean, reliable power for the highest level of performance.

Feature rich and highly efficient, up to 90 percent, the TU425 product family with active current share for redundant applications, measures only 3” x 6.2” x 1.62”, easily fitting into a compact 1U high chassis and provides 300 W of convection cooling or 425 W with moving air. Designed with the highest level of Electromagnetic Compatibility (EMC) and Electromagnetic Interference (EMI) protection, the TU425 model features a wide -10°C to 70°C operating temperature range and will start-up at a low -40°C, providing optimum thermal performance and eliminating the need for a costly heating element. Compliant to heavy industrial levels of the IEC61000-4 standards for EMC immunity and Class B Conducted EMI with 6 db margin, the TU425 power supply features over 350,000 hours Mean Time Between Failure (MTBF) and uses long-life (>7 years) electrolytic capacitors in its design.

The new models feature a universal input of 90 to 264 VAC and are available in outputs of 12 V, 18 V, 24 V, 48 V and 56 V. Input and output monitoring alarms plus isolated 12 V/1 A fan output and 5 V/2 A standby voltage are standard offerings of the TU425 family. All models are CE marked to low voltage directive and approved to ITE standards of IEC/UL/EN60950 and CSA C22.2, 2nd edition.

TU425 Series AC/DC Power Supplies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
AC/DC CONVERTER 24V 182WTU425S24ECAC/DC CONVERTER 24V 182W255 - Immediate$1,881.14Vis detaljer
AC/DC CONVERTER 48V 300WTU425S48EAC/DC CONVERTER 48V 300W9 - Immediate$1,811.02Vis detaljer
AC/DC CONVERTER 12V 280WTU425S12EAC/DC CONVERTER 12V 280W0 - Immediate$1,630.53Vis detaljer
AC/DC CONVERTER 18V 300WTU425S18EAC/DC CONVERTER 18V 300W0 - Immediate$1,720.35Vis detaljer
AC/DC CONVERTER 48V 182WTU425S48ECAC/DC CONVERTER 48V 182W16 - Immediate$1,844.31Vis detaljer
AC/DC CONVERTER 12V 170WTU425S12ECAC/DC CONVERTER 12V 170W4 - Immediate$1,844.31Vis detaljer
AC/DC CONVERTER 56V 300WTU425S56EAC/DC CONVERTER 56V 300W0 - Immediate$1,720.35Vis detaljer
AC/DC CONVERTER 12V 386WTU425S12EFAC/DC CONVERTER 12V 386W11 - Immediate$1,935.73Vis detaljer
AC/DC CONVERTER 48V 403WTU425S48EFAC/DC CONVERTER 48V 403W10 - Immediate$1,935.73Vis detaljer
AC/DC CONVERTER 24V 403WTU425S24EFAC/DC CONVERTER 24V 403W9 - Immediate$1,935.73Vis detaljer
AC/DC CONVERTER 36VTU425S36ECAC/DC CONVERTER 36V0 - Immediate$1,347.38Vis detaljer
AC/DC CONVERTER 36VTU425S36EFAC/DC CONVERTER 36V0 - Immediate$1,459.66Vis detaljer
AC/DC CONVERTER 24V 300WTU425S24EAC/DC CONVERTER 24V 300W0 - Immediate$1,720.35Vis detaljer
AC/DC CONVERTER 18V 169WTU425S18ECAC/DC CONVERTER 18V 169W0 - Immediate$1,752.76Vis detaljer
AC/DC CONVERTER 18V 385WTU425S18EFAC/DC CONVERTER 18V 385W0 - Immediate$1,841.90Vis detaljer
Published: 2014-06-03