SLE Dual-Rated Medical/Industrial Power Adapters
SL POWER / Advanced Energy's SLE adapters operate at the universal input range of 90 VAC to 264 VAC and pass Class B radiated and conducted emissions
SL POWER / Advanced Energy's SLE dual-rated high-performance AC-to-DC power adapters are designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels and the latest EN/IEC/UL62368-1. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.
The SLE models will operate at the universal input range of 90 VAC to 264 VAC and pass Class B radiated and conducted emissions.
Several output plug options are available.
- Output power: 6 W to 90 W
- Greater than five-year electrolytic capacitor life
- Meets Class B emissions levels
- Class I and Class II input versions are available
- Universal 90 VAC to 264 VAC input range less than 100 µA leakage current
- Meets heavy industrial/IEC60601-1-2 4th edition EMC requirements
- Three-year warranty
- Safety: IEC/UL/EN60601-1-1, 3rd edition
- Approved to IEC60601-1, 3rd edition and EN/IEC/UL62368-1
- Infusion pumps
- Ventilators
- Patient monitors
- Surgical equipment
- Defibrillators
- Drone chargers
- Augmented reality chargers
- Analytical test equipment
- MRI imaging equipment
- Medical imaging carts
- Pump heaters and coolers
- Water analysis
- Dentist equipment
SLE Dual-Rated Medical/Industrial Power Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLE60SPD96N01 | AC/DC DESKTOP ADAPTER 5V-20V 60W | 239 - Immediate | $258.04 | Vis detaljer |
![]() | ![]() | SLE90S2403F01 | AC/DC DESKTOP ADAPTER 24V 90W | 167 - Immediate | $348.64 | Vis detaljer |
![]() | ![]() | SLE48S1203N01 | AC/DC DESKTOP ADAPTER 12V 48W | 53 - Immediate | $156.66 | Vis detaljer |
![]() | ![]() | SLE48S1203F01 | AC/DC DESKTOP ADAPTER 12V 48W | 1 - Immediate | $178.66 | Vis detaljer |
![]() | ![]() | SLE65S1203F01 | AC/DC DESKTOP ADAPTER 12V 65W | 147 - Immediate | $190.01 | Vis detaljer |