SiT3372 Differential Voltage Controlled Oscillators
SiTime's SiT3372 series of vibration resistant, 10 MHz to 220 MHz VCXOs for hostile environments
SiTime's SiT3372 series of high frequency, programmable differential voltage controlled oscillators (VCXOs) support a number of different output types including LVPECL, LVDS, and HCLS. These oscillators offer 27 exceptionally linear absolute pull range (APR) options up to ±3145 ppm. Based on SiTime's unique Elite Platform™, these devices deliver exceptional dynamic performance of 0.23 ps jitter, ±10 ppm, and 0.1% pull range linearity with the same excellent phase noise. Elite products are engineered to maintain these specs in the presence of common environmental hazards, such as shock, vibration, power supply noise, EMI, and board bending.
The SiT3372 can be factory-programmed to any combination of frequency, stability, voltage, and pull range. This programmability enables designers to optimize clock configuration while eliminating the long lead time and customization cost associated with custom quartz VCXOs. SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The SiT3372 MEMS oscillators are built with SiTime's unique MEMS First™ process. A key manufacturing step is EpiSeal™ during which the MEMS resonator is annealed with temperatures over +1000°C. EpiSeal creates an extremely strong, clean, vacuum chamber that encapsulates the MEMS resonator and ensures the best performance and reliability in extreme, rugged environments.
- Exceptional dynamic performance in real life operating conditions: 0.23 ps jitter, ±10 ppm, 0.1% pull range linearity
- Ensures best system performance in hostile environments
- Same excellent phase noise under vibration
- Minimizes link and data loss in high vibration environments
- 0.2 ps/mv power supply noise rejection (PSNR)
- Reduces BOM with simpler power supply design
- 3.0 mm x 2.5 mm package
- Enables small form factor system with stringent jitter requirement
- Flexible programmable features: 10 MHz to 220 MHz, 2.25 V to 3.63 V, ±25 ppm to ±3200 ppm pull range, LVPECL, LVDS, HCLS
- Customize oscillator specifications for optimal system performance
- Superior reliability: 1 billion hour MTBF, lifetime warranty
- Reduces field failures due to clock components and the repair costs
- SONET
- Telecom equipment
- Wireless base stations
- Networked video systems and digitizers
- Jitter cleaner
- Instrumentation
- Networked audio systems
- FPGA data recovery
SiT3372 Differential Voltage Controlled Oscillators
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT3372AI-1B2-25NB10.000000 | MEMS OSC VCXO 10.0000MHZ LVPECL | 10 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB10.240000 | MEMS OSC VCXO 10.2400MHZ LVPECL | 10.24 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB100.000000 | MEMS OSC VCXO 100.0000MHZ LVPECL | 100 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB122.880000 | MEMS OSC VCXO 122.8800MHZ LVPECL | 122.88 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB125.000000 | MEMS OSC VCXO 125.0000MHZ LVPECL | 125 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB128.000000 | MEMS OSC VCXO 128.0000MHZ LVPECL | 128 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB133.516483 | MEMS OSC VCXO 133.516483MHZ | 133.516483 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB133.650000 | MEMS OSC VCXO 133.6500MHZ LVPECL | 133.65 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB135.000000 | MEMS OSC VCXO 135.0000MHZ LVPECL | 135 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB14.400000 | MEMS OSC VCXO 14.4000MHZ LVPECL | 14.4 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB140.000000 | MEMS OSC VCXO 140.0000MHZ LVPECL | 140 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB148.350000 | MEMS OSC VCXO 148.3500MHZ LVPECL | 148.35 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB148.351648 | MEMS OSC VCXO 148.351648MHZ | 148.351648 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB148.425750 | MEMS OSC VCXO 148.42575MHZ | 148.42575 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB148.425787 | MEMS OSC VCXO 148.425787MHZ | 148.425787 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB148.500000 | MEMS OSC VCXO 148.5000MHZ LVPECL | 148.5 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB15.360000 | MEMS OSC VCXO 15.3600MHZ LVPECL | 15.36 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB153.600000 | MEMS OSC VCXO 153.6000MHZ LVPECL | 153.6 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB155.520000 | MEMS OSC VCXO 155.5200MHZ LVPECL | 155.52 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |
![]() | ![]() | SIT3372AI-1B2-25NB156.250000 | MEMS OSC VCXO 156.2500MHZ LVPECL | 156.25 MHz | LVPECL | 0 - Immediate | $96.92 | Vis detaljer |