Wireless Gecko Series 2 Modules
Silicon Labs’ pre-certified Zigbee, Thread, and Bluetooth® mesh modules simplify wireless application development
Silicon Labs' family of highly integrated, secure wireless Gecko modules reduces development cost and complexity, making it easier to add robust mesh networking connectivity to a wide range of IoT products. The xGM210 Series 2 modules support leading mesh protocols (Zigbee, Thread, and Bluetooth mesh) and offer a complete wireless solution with industry-leading performance for line-powered IoT applications. The xGM210 modules are a complete solution that come with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development, and debugging tools. xGM210 modules provide enhanced security features that enable developers to implement robust security in IoT products, including secure boot, a dedicated security core, secure debug interface, and a true random number generator (TRNG) which is compliant with NIST SP800-90 and AIS-31.
MGM210P modules are based on the EFR32MG21 Mighty Gecko SoC and integrate all the necessary hardware and software components to enable mesh networking capabilities via Zigbee, Thread, Bluetooth 5.1, or multi-protocol (Zigbee + Bluetooth 5.1) in devices for connected lighting, building, or factory automation. BGM210P modules, which are based on the EFR32BG21 Blue Gecko SoC, integrate all the necessary hardware and software components to enable networking capabilities via Bluetooth 5.1 or Bluetooth mesh in devices for connected lighting, building or factory automation. Finally, the xGM210P wireless Gecko module starter kit includes two WSTK main boards, two SLWRB4308A radio boards, and two SLWRB4308B radio boards. The starter kit is suitable for both MGM210P and BGM210P evaluation and development.
- Frequency band: 2.4 GHz
- Max TX power: +10 dBm and +20 dBm
- RX sensitivity: -103.9 dBm at 250 kbps O-QPSK, -97.0 dBm at 1 Mbps GFSK
- Antenna: chip antenna or RF pin
- Memory size: 1024 kB Flash, 96 kB RAM
- GPIO: 20
- Operating temperature range: -40°C to +125°C
- Dimensions: 12.9 mm x 15.0 mm
Secure by design
- Secure boot with root-of-trust and secure loader (RTSL) technology helps prevent malware injection and rollback and ensures authentic firmware execution and over-the-air (OTA) updates
- A dedicated security core helps isolate the application core, delivers faster, more energy-efficient encryption than software techniques, and provides differential power analysis (DPA) countermeasures
- A true random number generator (TRNG) compliant with NIST SP800-90 and AIS-31 strengthens device cryptography
- A secure debug interface lock/unlock feature allows authenticated access for enhanced failure analysis
Starter Kit
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Indhold | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SLWSTK6102A | XGM210P WIRELESS GECKO MODULE ST | 2,4GHz | Kort | xGM210P | 12 - Immediate | $2,313.91 | Vis detaljer |