High Current Inductors for Lighting Applications

Signal Transformer's inductors are built out of composite construction for LED lighting applications

Image of Signal Transformer's High Current Inductors for Lighting ApplicationsSignal Transformer, a bel group company, expands its line of products with high current inductors featuring low DC resistance per inductance value. The composite construction provides extremely low buzz noise and can handle high transient current spikes without saturation. These inductors are used in applications like LED lighting and can be configured into step-down, step-up, SEPIC, and flyback types of topology to meet requirements of LED lighting where they can be configured individually in series or parallel. Signal’s inductors are built to meet the demanding requirements of lighting applications.

Features
  • Low DCR/µH in small package size
  • Frequency range up to 1.0 MHz to 5.0 MHz (series dependent)
  • -55°C to +125°C operating temperature
  • Composite construction

SCIHP0412 Series (4.80 mm X 4.35 mm X 1.20 mm)

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 47NH 13A SURFACE MOUNTSCIHP0412-R047FIXED IND 47NH 13A SURFACE MOUNTAfskærmet-0 - Immediate$9.13Vis detaljer

SCIHP0420TB Series (4.80 mm X 4.35 mm X 2.00 mm)

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 1.2UH 4.5A SMDSCIHP0420TB-1R2FIXED IND 1.2UH 4.5A SMDAfskærmet-0 - Immediate$4.45Vis detaljer
FIXED IND 680NH 6A SURFACE MOUNTSCIHP0420TB-R68FIXED IND 680NH 6A SURFACE MOUNTAfskærmet-0 - Immediate$4.45Vis detaljer

SCIHP0530 Series (5.20 mm X 4.90 mm X 3.00 mm)

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 3.3UH 5A SURFACE MOUNTSCIHP0530-3R3FIXED IND 3.3UH 5A SURFACE MOUNTAfskærmet-3290 - Immediate$9.13Vis detaljer
FIXED IND 1UH 7A SURFACE MOUNTSCIHP0530-1R0FIXED IND 1UH 7A SURFACE MOUNTUskærmet-0 - Immediate$4.60Vis detaljer

SCIHP0718 Series (7.30 mm X 6.80 mm X 1.80 mm)

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 1UH 7A 18.5 MOHM SMDSCIHP0718-1R0MFIXED IND 1UH 7A 18.5 MOHM SMDAfskærmet18,5mOhm maks.139 - Immediate$5.14Vis detaljer
FIXED IND 1.5UH 6A 34 MOHM SMDSCIHP0718-1R5MFIXED IND 1.5UH 6A 34 MOHM SMDAfskærmet34mOhm maks.0 - Immediate$2.50Vis detaljer

SCIHP0750 Series (7.30 mm X 6.80 mm X 5.00 mm)

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 2.2UH 11A 15 MOHM SMDSCIHP0750-2R2FIXED IND 2.2UH 11A 15 MOHM SMDAfskærmet15mOhm maks.0 - Immediate$4.69Vis detaljer
FIXED IND 1.5UH 11.5A 13.5 MOHMSCIHP0750-1R5FIXED IND 1.5UH 11.5A 13.5 MOHMUskærmet13,5mOhm maks.0 - Immediate$4.69Vis detaljer

SCIH1040HC Series (11.50 mm X 10.20 mm X 4.00 mm)

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 220NH 35A 0.95 MOHMSCIH1040HC-R22NFIXED IND 220NH 35A 0.95 MOHMAfskærmet0,95mOhm maks.0 - Immediate$3.48Vis detaljer
FIXED IND 560NH 25A 1.8 MOHM SMDSCIH1040HC-R56MFIXED IND 560NH 25A 1.8 MOHM SMDAfskærmet1,8mOhm maks.0 - Immediate$3.48Vis detaljer

SCIHP1350 Series (13.80 mm X 12.90 mm X 5.00 mm)

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 1.5UH 18A 4.3 MOHM SMDSCIHP1350-1R5MFIXED IND 1.5UH 18A 4.3 MOHM SMDAfskærmet4,3mOhm maks.0 - Immediate$6.51Vis detaljer
FIXED IND 2.2UH 17A 6.3 MOHM SMDSCIHP1350-2R2MFIXED IND 2.2UH 17A 6.3 MOHM SMDAfskærmet6,3mOhm maks.0 - Immediate$6.51Vis detaljer

SCIHP1367 Series (13.80 mm X 12.90 mm X 6.70 mm)

BilledeManufacturer Part NumberBeskrivelseAfskærmningDC-modstand (DCR)Tilgængeligt antal PrisVis detaljer
FIXED IND 10UH 10A 18.5 MOHM SMDSCIHP1367-100MFIXED IND 10UH 10A 18.5 MOHM SMDAfskærmet18,5mOhm maks.245 - Immediate$11.90Vis detaljer
FIXED IND 3.3UH 15A 6.8 MOHM SMDSCIHP1367-3R3MFIXED IND 3.3UH 15A 6.8 MOHM SMDAfskærmet6,8mOhm maks.3199 - Immediate$11.90Vis detaljer
Published: 2018-05-22