Series 1 AC Panel Mount Solid State Relays
Sensata - Crydom’s panel mount solid state relays are led by its signature Series 1 family, providing back-to-back SCR output for heavy industrial loads
Sensata - Crydom’s Series 1 signature family of panel mount AC output solid state relays delivers the reliable back-to-back SCR output needed to manage heavy industrial loads while reducing the cost of ownership over the life of the equipment.
Ideal for switching applications such as heating, motion control, power control, or lighting control, the Series 1 features ratings from 10 A to 125 A at 24 VAC to 280 VAC and from 25 A to 90 A at 80 VAC to 530 VAC, as well as a flexible 3 VDC to 32 VDC, 18 VAC to 36 VAC, or 90 VAC to 280 VAC control voltage. It is also available with zero voltage or instantaneous turn-on outputs and features a direct bond copper substrate for improved thermal performance.
Series 1 is EMC compliant to Level 3, UL, CSA, and TUV approved, and CE compliant to EN 609050-1.
All Sensata panel mount relays are designed with anti-rotation housings and a stress and epoxy-free construction for ease of installation. They feature regulated control inputs with direct output lead frame termination.
Compared to EMRs, solid state relays deliver an incredibly long lifetime with a MTBF of more than 11 million hours and minimum electrical noise. They are also shock- and vibration-resistant and ideal for harsh environments since they do not bounce or generate sparks or electric arcs.
- UL, CSA, and TUV approved and CE compliant to EN 609050-1
- Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output
- DBC substrate for superior thermal performance
- Back-to-back SCR output for heavy industrial loads
- Ratings from 10 A to 125 A at 12 VAC to 530 VAC
- AC or DC control input
Applications
- Heating controls – professional food equipment, plastic molding/extrusion equipment, and packaging equipment
- Motion controls – elevators, lifts, houses, conveyors, and fans
- Lighting controls – Theatrical, warehouse, and commercial
- Power controls – Power supplies, transformers, and UPS systems
Solid State Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1225 | SSR RELAY SPST-NO 25A 24-140V | 290 - Immediate | $377.48 | Vis detaljer |
![]() | ![]() | D2490 | SSR RELAY SPST-NO 90A 24-280V | 13 - Immediate | $741.21 | Vis detaljer |
![]() | ![]() | D2425-10 | SSR RELAY SPST-NO 25A 24-280V | 0 - Immediate | $392.76 | Vis detaljer |
![]() | ![]() | D2475 | SSR RELAY SPST-NO 75A 24-280V | 44 - Immediate | $673.24 | Vis detaljer |
![]() | ![]() | D2425D | SSR RELAY SPST-NO 25A 24-280V | 14 - Immediate | $752.30 | Vis detaljer |
![]() | ![]() | D2450K | SSR RELAY SPST-NO 50A 24-280V | 75 - Immediate | $475.94 | Vis detaljer |
![]() | ![]() | D2425D-10 | SSR RELAY SPST-NO 25A 24-280V | 53 - Immediate | $769.11 | Vis detaljer |
![]() | ![]() | D2410 | SSR RELAY SPST-NO 10A 24-280V | 212 - Immediate | $380.91 | Vis detaljer |
![]() | ![]() | D2450 | SSR RELAY SPST-NO 50A 24-280V | 545 - Immediate | $449.70 | Vis detaljer |
![]() | ![]() | D1210 | SSR RELAY SPST-NO 10A 24-140V | 52 - Immediate | $372.22 | Vis detaljer |
Covers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KS101 | COVER PROTECTIVE SSR CLEAR | 1459 - Immediate | $38.99 | Vis detaljer |
Hardware Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HK1 | SSR MOUNTING HARDWARE KIT | 99 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | HK4 | KIT SPACER AND FASTENERS | 115 - Immediate | $44.19 | Vis detaljer |
Heatsinks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HS172 | HEATSINK SSR 1.7DEG C/W PNL MNT | 103 - Immediate | $204.72 | Vis detaljer |
![]() | ![]() | HS202 | HEATSINK SSR 2.0DEG C/W PNL MNT | 94 - Immediate | $301.78 | Vis detaljer |
![]() | ![]() | HS201DR | HEATSINK SSR 2.0DEG C/W DIN MNT | 0 - Immediate | $355.86 | Vis detaljer |
![]() | ![]() | HS072 | HEATSINK SSR 0.7DEG C/W PNL MNT | 298 - Immediate | $409.50 | Vis detaljer |
![]() | ![]() | HS501DR | HEATSINK SSR 5.0DEG C/W DIN MNT | 307 - Immediate | $150.70 | Vis detaljer |
![]() | ![]() | HS251 | HEATSINK SSR 2.5DEG C/W PNL MNT | 139 - Immediate | $161.92 | Vis detaljer |
![]() | ![]() | HS301DR | HEATSINK SSR 3.0DEG C/W DIN MNT | 5 - Immediate | $269.96 | Vis detaljer |
![]() | ![]() | HS023 | PM HEAT SINK 0.25C/W 1 2 OR 3 SS | 9 - Immediate | $1,748.51 | Vis detaljer |
![]() | ![]() | HS301 | HEATSINK SSR 3.0DEG C/W PNL MNT | 0 - Immediate | $204.72 | Vis detaljer |
![]() | ![]() | HS151DR | HEATSINK SSR 1.5DEG C/W DIN MNT | 10 - Immediate | $377.17 | Vis detaljer |
Lug Terminals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TRM1 | COPPER LUG TERMINAL | 40 - Immediate | $136.31 | Vis detaljer |
![]() | ![]() | TRM6 | COPPER LUG TERMINAL | 0 - Immediate | $113.36 | Vis detaljer |
Thermal Pads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HSP-1 | THERM PAD 57.15X44.45MM WHT | 642 - Immediate | $18.77 | Vis detaljer |
![]() | ![]() | HSP-2 | THERM PAD 57.15X44.45MM W/ADH | 5933 - Immediate | $13.69 | Vis detaljer |