DC60 Series Panel Mount Solid State Relays

Sensata/Crydom’s DC60 series SSRs provide reliable DC switching and are UL approved and CE compliant to EN60950-1

Image of Sensata/Crydom’s DC60 Series Panel Mount Solid State RelaysSensata/Crydom’s DC60 series panel mount solid state relays (SSRs) are specifically designed to manage switching in lower-current applications. These relays deliver a cost-effective bipolar transistor output with ratings from 3 A to 7 A at 60 VDC and are designed for applications where MOSFET output is not required. With options for both DC and AC control inputs, these flexible SSRs deliver effective control in a standard hockey puck package.

These relays are UL approved and CE compliant to EN60950-1 and are available with normally open or normally closed output. These SSRs are available in standard screws and clamps termination or installed standoffs with screws for PC board mounting (see datasheet for specific details).

The DC60 series also includes many features which are a part of many Sensata/Crydom panel mount relays, including panel-mount housings designed with anti-rotation barriers, improved SEMS screw and washer connections, and an epoxy-free design.

Features
  • Ratings from 3 A to 7 A at 60 VDC
  • Bipolar transistor output
  • UL approved, CE compliant to EN60950-1
  • AC and DC control
  • Epoxy free design
Applications
  • Battery management systems (BMS)
  • Backup power supplies
  • Valves
  • Vending equipment
  • Lighting controls
  • Medical equipment

DC60 Series Panel Mount Solid State Relays

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SSR RELAY SPST-NO 3A 3-60VDC60SA3SSR RELAY SPST-NO 3A 3-60V126 - Immediate$214.23Vis detaljer
SSR RELAY SPST-NC 7A 3-60VDC60S7-BSSR RELAY SPST-NC 7A 3-60V492 - Immediate$423.32Vis detaljer
SSR RELAY SPST-NO 5A 3-60VDC60SA5SSR RELAY SPST-NO 5A 3-60V5 - Immediate$308.57Vis detaljer
SSR RELAY SPST-NO 3A 3-60VDC60S3SSR RELAY SPST-NO 3A 3-60V1042 - Immediate$183.67Vis detaljer
SSR RELAY SPST-NO 5A 3-60VDC60S5SSR RELAY SPST-NO 5A 3-60V825 - Immediate$278.26Vis detaljer
SSR RELAY SPST-NO 7A 3-60VDC60S7SSR RELAY SPST-NO 7A 3-60V220 - Immediate$343.37Vis detaljer
SSR RELAY SPST-NO 3A 3-60VDC60SA3HSSR RELAY SPST-NO 3A 3-60V22 - Immediate$230.21Vis detaljer
SSR RELAY SPST-NC 5A 3-60VDC60S5-BSSR RELAY SPST-NC 5A 3-60V46 - Immediate$358.40Vis detaljer
SSR RELAY SPST-NC 3A 3-60VDC60S3-BSSR RELAY SPST-NC 3A 3-60V0 - Immediate$263.55Vis detaljer
SSR RELAY SPST-NO 7A 3-60VDC60SA7SSR RELAY SPST-NO 7A 3-60V0 - ImmediateSee Page for PricingVis detaljer
SSR RELAY SPST-NC 3A 3-60VDC60SA3-BSSR RELAY SPST-NC 3A 3-60V0 - ImmediateSee Page for PricingVis detaljer
SSR RELAY SPST-NC 5A 3-60VDC60SA5-BSSR RELAY SPST-NC 5A 3-60V0 - ImmediateSee Page for PricingVis detaljer
SSR RELAY SPST-NC 7A 3-60VDC60SA7-BSSR RELAY SPST-NC 7A 3-60V0 - ImmediateSee Page for PricingVis detaljer

Cover

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COVER PROTECTIVE SSR CLEARKS101COVER PROTECTIVE SSR CLEAR1459 - Immediate$38.99Vis detaljer

Hardware Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SSR MOUNTING HARDWARE KITHK1SSR MOUNTING HARDWARE KIT99 - Immediate$7.93Vis detaljer
KIT SPACER AND FASTENERSHK4KIT SPACER AND FASTENERS115 - Immediate$44.19Vis detaljer

Heatsinks

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HEATSINK SSR 0.7DEG C/W PNL MNTHS072HEATSINK SSR 0.7DEG C/W PNL MNT298 - Immediate$409.50Vis detaljer
HEATSINK SSR 1.0DEG C/W PNL MNTHS103HEATSINK SSR 1.0DEG C/W PNL MNT0 - Immediate$689.48Vis detaljer
HEATSINK SSR 0.5DEG C/W PNL MNTHS053HEATSINK SSR 0.5DEG C/W PNL MNT1 - Immediate$1,018.96Vis detaljer
HEATSINK SSR 1.7DEG C/W PNL MNTHS172HEATSINK SSR 1.7DEG C/W PNL MNT103 - Immediate$204.72Vis detaljer
HEATSINK SSR 5.0DEG C/W DIN MNTHS501DRHEATSINK SSR 5.0DEG C/W DIN MNT307 - Immediate$150.70Vis detaljer
HEATSINK SSR 2.5DEG C/W PNL MNTHS251HEATSINK SSR 2.5DEG C/W PNL MNT139 - Immediate$161.92Vis detaljer
HEATSINK SSR 3.0DEG C/W DIN MNTHS301DRHEATSINK SSR 3.0DEG C/W DIN MNT5 - Immediate$269.96Vis detaljer
HEATSINK SSR 2.0DEG C/W PNL MNTHS202HEATSINK SSR 2.0DEG C/W PNL MNT94 - Immediate$301.78Vis detaljer
HEATSINK SSR 1.0DEG C/W DIN MNTHS103DRHEATSINK SSR 1.0DEG C/W DIN MNT2 - Immediate$1,009.20Vis detaljer
PM HEAT SINK 0.25C/W 1 2 OR 3 SSHS023PM HEAT SINK 0.25C/W 1 2 OR 3 SS9 - Immediate$1,748.51Vis detaljer
HEATSINK SSR 2.0DEG C/W DIN MNTHS201DRHEATSINK SSR 2.0DEG C/W DIN MNT0 - Immediate$355.86Vis detaljer
HEATSINK SSR 1.5DEG C/W DIN MNTHS151DRHEATSINK SSR 1.5DEG C/W DIN MNT10 - Immediate$377.17Vis detaljer
HEATSINKHS101HEATSINK0 - Immediate$749.58Vis detaljer
PM HEAT SINK 0.7C/W 1 SSRHS073PM HEAT SINK 0.7C/W 1 SSR0 - Immediate$999.12Vis detaljer
HEATSINK SSR 2.0DEG C/W PNL MNTHS201HEATSINK SSR 2.0DEG C/W PNL MNT0 - Immediate$291.20Vis detaljer
HEATSINK SSR 1.2DEG C/W PNL MNTHS122HEATSINK SSR 1.2DEG C/W PNL MNT5 - Immediate$387.94Vis detaljer
HEATSINK SSR 2.0DEG C/W DIN MNTHS202DRHEATSINK SSR 2.0DEG C/W DIN MNT71 - Immediate$409.50Vis detaljer
HEATSINK SSR 1.0DEG C/W DIN MNTHS122DRHEATSINK SSR 1.0DEG C/W DIN MNT0 - Immediate$496.11Vis detaljer
PM HEAT SINK 0.35C/W 1 2 OR 3 SSHS033PM HEAT SINK 0.35C/W 1 2 OR 3 SS4 - Immediate$1,415.72Vis detaljer

Lug Terminals

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COPPER LUG TERMINALTRM1COPPER LUG TERMINAL40 - Immediate$136.31Vis detaljer
COPPER LUG TERMINALTRM6COPPER LUG TERMINAL0 - Immediate$113.36Vis detaljer

Thermal Pads

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THERM PAD 57.15X44.45MM W/ADHHSP-2THERM PAD 57.15X44.45MM W/ADH5933 - Immediate$13.69Vis detaljer
THERM PAD 57.15X44.45MM WHTHSP-1THERM PAD 57.15X44.45MM WHT642 - Immediate$18.77Vis detaljer
Published: 2023-10-13