High-Efficiency Open-Frame Power Supplies
Selec Controls USA’s power supplies are designed to integrate seamlessly into enclosed electronic equipment
Selec Controls USA's open-frame AC/DC power supplies provide robust and efficient solutions for a variety of demanding applications. Offering outputs from 40 W to 350 W, these power supplies deliver up to 93% efficiency and come in standard DC voltages of 5 V, 12 V, 15 V, 24 V, and 48 V. Designed to integrate seamlessly into enclosed electronic equipment, Selec's power supplies are ideal for industrial automation, medical devices, and other specialized equipment. Their space-saving design and customizable voltage ranges (12 V to 54 V) allow for flexible configurations without additional cost. Featuring industry-standard sizes (2" x 3", 2" x 4", 3" x 5"), these power supplies operate reliably in temperatures from -40°C to +70°C and include medical (BF) safety approvals and a Class II option.
- High efficiency up to 93%
- Standard industry sizes: 2" x 3", 2" x 4", and 3" x 5"
- Wide operating temperature range: -40°C to +70°C
- Medical (BF) safety approvals
- Class II option available
- Compliance with household, ITAV, and medical standards
- Thermal shutdown in 200 W and 350 W models
- Industrial automation machines
- Dialysis machines
- Testing equipment
- Medical monitors
- Analytical instruments
- Analyzers
- Ultrasound machines
- Packaging machines
- Elevators/escalators
High-Efficiency Open-Frame Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPS2X3-40-12-A-1-CU | AC/DC CONVERTER 12V 40W | 247 - Immediate | $114.06 | Vis detaljer |
![]() | ![]() | OPS2X3-40-24-A-1-CU | AC/DC CONVERTER 24V 40W | 187 - Immediate | $114.06 | Vis detaljer |
![]() | ![]() | OPS2X3-40-48-A-1-CU | AC/DC CONVERTER 48V 40W | 210 - Immediate | $114.06 | Vis detaljer |
![]() | ![]() | OPS2X4-60-24-A-1-CU | AC/DC CONVERTER 24V 60W | 247 - Immediate | $122.62 | Vis detaljer |
![]() | ![]() | OPS2X4-60-12-A-1-CU | AC/DC CONVERTER 12V 60W | 230 - Immediate | $122.62 | Vis detaljer |
![]() | ![]() | OPS2X4-60-48-A-1-CU | AC/DC CONVERTER 48V 60W | 250 - Immediate | $120.21 | Vis detaljer |
![]() | ![]() | OPS2X4-60-15-A-1-CU | AC/DC CONVERTER 15V 60W | 72 - Immediate | $122.62 | Vis detaljer |
![]() | ![]() | OPS2X4-150-15-A-1-CU | AC/DC CONVERTER 15V 100W | 228 - Immediate | $193.81 | Vis detaljer |
![]() | ![]() | OPS2X4-150-24-A-1-CU | AC/DC CONVERTER 24V 100W | 132 - Immediate | $193.81 | Vis detaljer |
![]() | ![]() | OPS2X4-150-12-A-1-CU | AC/DC CONVERTER 12V 100W | 0 - Immediate | $197.68 | Vis detaljer |
![]() | ![]() | OPS2X4-200-12-A-1-CU | AC/DC CONVERTER 12V 130W | 256 - Immediate | $452.36 | Vis detaljer |
![]() | ![]() | OPS2X4-200-48-A-1-CU | AC/DC CONVERTER 48V 130W | 233 - Immediate | $452.36 | Vis detaljer |
![]() | ![]() | OPS2X4-200-24-A-1-CU | AC/DC CONVERTER 24V 130W | 243 - Immediate | $452.36 | Vis detaljer |
![]() | ![]() | OPS3X5-350-24-A-1-CU | AC/DC CONVERTER 24V 200W | 243 - Immediate | $517.15 | Vis detaljer |
![]() | ![]() | OPS3X5-350-12-A-1-CU | AC/DC CONVERTER 12V 200W | 250 - Immediate | $517.15 | Vis detaljer |
![]() | ![]() | OPS3X5-350-48-A-1-CU | AC/DC CONVERTER 48V 200W | 245 - Immediate | $517.15 | Vis detaljer |
![]() | ![]() | OPS2X4-60-05-A-1-CU | AC/DC CONVERTER 5V 50W | 247 - Immediate | $120.21 | Vis detaljer |
![]() | ![]() | OPS2X4-200-15-A-1-CU | AC/DC CONVERTER 15V 130W | 250 - Immediate | $452.36 | Vis detaljer |
![]() | ![]() | OPS3X5-350-15-A-1-CU | AC/DC CONVERTER 15V 200W | 184 - Immediate | $517.15 | Vis detaljer |
![]() | ![]() | OPS2X3-40-05-A-1-CU | AC/DC CONVERTER 5V 25W | 247 - Immediate | $114.06 | Vis detaljer |