Circuit Protection |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Reliable and Safe Circuit ProtectionSCHURTER's circuit protection portfolio includes fuse-links, fuseholders, varistors and circuit breakers for equipment in resettable and non-resettable versions. The portfolio includes a variety of sizes and features that covers systems for power supplies, medical, telecommunications, and intrinsically safe applications as well as 277 VAC industrial equipment. Featured Products
Fuses and Fuseholders
SCHURTER fuses are available in various sizes and resettable and non-resettable versions as well as Time-Lag and Quick-Acting options. These fuses protect electric and electronic equipment against overcurrent damage and provide reliable interruption of short-circuits. For primary and secondary protection directly on the circuit board, SCHURTER offers a wide range of solutions. The series UMT-H, UMF 250 and UMT 250 offer compact as well as precise solutions, which are also pulse resistant. The range is complemented with UMZ 250 and UMK 250 fuses with preassembled clips and fuse links. The matching fuseholders are glow wire resistant and ideal for reflow soldering. SCHURTER's surface-mount chip fuses were specially developed to offer low-loss and precise overcurrent protection in secondary circuitry. These fuses set themselves apart from comparable products through their extremely precise opening times and minimal power dissipation.
Circuit BreakersSCHURTER's circuit breakers are safe, highly reliable and easy to use. The extensive product portfolio includes one-, two-, and three-pole circuit breaker types to meet international safety standards as well as different actuation and mounting styles. The AS168X family of thermal magnetic high performance circuit breakers are UL 508 listed for use as a Manual Motor Controller for industrial control applications. The AS168X is available in 1 - 4 poles and is DIN Rail mountable for industrial applications.
|
SCHURTER Part Search
Videos
White Papers
Product Overviews
Associated Products
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||